Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. SY8201CABC
SY8201CABC - 1
SY8201CABC - 2
SY8201CABC - 3
SY8201CABC - 4
Extended1/4
* Images are for reference only
SY8201CABC
Attributes
Value
Manufacturer
Silergy Corp
MFR.Part #
SY8201CABC
JLCPCB Part #
C2763455
Package
SOT-23-6
Description
-40℃~+85℃ 1 1.15MHz 1.2V 1A 4.5V~27V 400uA Buck Buck Built-in Fixed Yes SOT-23-6 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerSilergy Corp
PackageSOT-23-6
Operating Temperature-40℃~+85℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching1.15MHz
Output TypeFixed
Voltage - Supply4.5V~27V
Output Current1A
Quiescent Current400uA
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage1.2V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. SY8201CABC
SY8201CABC

* Images are for reference only

SY8201CABC

Extended
Manufacturer

Silergy Corp

MFR.Part #
SY8201CABC
JLCPCB Part #
C2763455
Package
SOT-23-6
Description
-40℃~+85℃ 1 1.15MHz 1.2V 1A 4.5V~27V 400uA Buck Buck Built-in Fixed Yes SOT-23-6 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SY8201CABC

* Images are for reference only

SY8201CABC
Extended
Manufacturer

Silergy Corp

MFR.Part #
SY8201CABC
JLCPCB Part #
C2763455
Package
SOT-23-6
Description
-40℃~+85℃ 1 1.15MHz 1.2V 1A 4.5V~27V 400uA Buck Buck Built-in Fixed Yes SOT-23-6 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SY8201CABC Specifications

SY8201CABC technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerSilergy Corp
PackageSOT-23-6
Operating Temperature-40℃~+85℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching1.15MHz
Output TypeFixed
Voltage - Supply4.5V~27V
Output Current1A
Quiescent Current400uA
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage1.2V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SY8201CABC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SY8201CABC Documents

SY8201CABC datasheets or manufacturer documentation.

Datasheet: SY8201CABC Datasheet (PDF)

SY8201CABC Schematic Symbol & PCB Footprint

The SY8201CABC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.