


- Manufacturer
- MFR.Part #
- 920-A52A2021S10102
- JLCPCB Part #
- C2763118
- Package
- SMD
- Description
- -30℃~+80℃ 1 1A 5P 6.65mm Female Micro-B Surface Mount, Right Angle USB 2.0 SMD USB Connectors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/USB Connectors | |
| Manufacturer | Jing Extension of the Electronic Co. | |
| Package | SMD | |
| Operating Temperature | -30℃~+80℃ | |
| Number of Ports | 1 | |
| Length | 6.65mm | |
| Current Rating-Power | 1A | |
| Connector Type | Micro-B | |
| Number of Contacts | 5P | |
| Gender | Female | |
| Mounting Type | Surface Mount, Right Angle | |
| Protocol Standard | USB 2.0 |

* Images are for reference only
920-A52A2021S10102
Extended- Manufacturer
- MFR.Part #
- 920-A52A2021S10102
- JLCPCB Part #
- C2763118
- Package
- SMD
- Description
- -30℃~+80℃ 1 1A 5P 6.65mm Female Micro-B Surface Mount, Right Angle USB 2.0 SMD USB Connectors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 920-A52A2021S10102
- JLCPCB Part #
- C2763118
- Package
- SMD
- Description
- -30℃~+80℃ 1 1A 5P 6.65mm Female Micro-B Surface Mount, Right Angle USB 2.0 SMD USB Connectors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
920-A52A2021S10102 Specifications
920-A52A2021S10102 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/USB Connectors | |
| Manufacturer | Jing Extension of the Electronic Co. | |
| Package | SMD | |
| Operating Temperature | -30℃~+80℃ | |
| Number of Ports | 1 | |
| Length | 6.65mm | |
| Current Rating-Power | 1A | |
| Connector Type | Micro-B | |
| Number of Contacts | 5P | |
| Gender | Female | |
| Mounting Type | Surface Mount, Right Angle | |
| Protocol Standard | USB 2.0 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 920-A52A2021S10102. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

920-A52A2021S10102 Documents
920-A52A2021S10102 datasheets or manufacturer documentation.
Datasheet: 920-A52A2021S10102 Datasheet (PDF)
920-A52A2021S10102 Schematic Symbol & PCB Footprint
The 920-A52A2021S10102 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.