



- Manufacturer
- MFR.Part #
- GT-TC090A-H050-L5
- JLCPCB Part #
- C2762964
- Package
- SMD-5P,6.2x6.2mm
- Description
- -30℃~+85℃ 1.6N 12V 500,000 Cycles 50mA 5mm 6.2mm 6.2mm Black No Round Button SMD(SMT) Tab SPST Surface Mount,Vertical Without Bracket SMD-5P,6.2x6.2mm Tactile Switches ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | G-Switch | |
| Package | SMD-5P,6.2x6.2mm | |
| Operating Temperature | -30℃~+85℃ | |
| Contact Current | 50mA | |
| Termination Style | SMD(SMT) Tab | |
| Voltage Rating | 12V | |
| Actuator Style | Round Button | |
| with Bracket | Without Bracket | |
| Switch Height | 5mm | |
| Circuit | SPST | |
| Mounting Type | Surface Mount,Vertical | |
| Actuator/Cap Color | Black | |
| Operating Force | 1.6N | |
| Length | 6.2mm | |
| Life | 500,000 cycles | |
| With Lamp | No | |
| Width | 6.2mm |

* Images are for reference only
GT-TC090A-H050-L5
Extended- Manufacturer
- MFR.Part #
- GT-TC090A-H050-L5
- JLCPCB Part #
- C2762964
- Package
- SMD-5P,6.2x6.2mm
- Description
- -30℃~+85℃ 1.6N 12V 500,000 Cycles 50mA 5mm 6.2mm 6.2mm Black No Round Button SMD(SMT) Tab SPST Surface Mount,Vertical Without Bracket SMD-5P,6.2x6.2mm Tactile Switches ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- GT-TC090A-H050-L5
- JLCPCB Part #
- C2762964
- Package
- SMD-5P,6.2x6.2mm
- Description
- -30℃~+85℃ 1.6N 12V 500,000 Cycles 50mA 5mm 6.2mm 6.2mm Black No Round Button SMD(SMT) Tab SPST Surface Mount,Vertical Without Bracket SMD-5P,6.2x6.2mm Tactile Switches ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GT-TC090A-H050-L5 Specifications
GT-TC090A-H050-L5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | G-Switch | |
| Package | SMD-5P,6.2x6.2mm | |
| Operating Temperature | -30℃~+85℃ | |
| Contact Current | 50mA | |
| Termination Style | SMD(SMT) Tab | |
| Voltage Rating | 12V | |
| Actuator Style | Round Button | |
| with Bracket | Without Bracket | |
| Switch Height | 5mm | |
| Circuit | SPST | |
| Mounting Type | Surface Mount,Vertical | |
| Actuator/Cap Color | Black | |
| Operating Force | 1.6N | |
| Length | 6.2mm | |
| Life | 500,000 cycles | |
| With Lamp | No | |
| Width | 6.2mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GT-TC090A-H050-L5. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GT-TC090A-H050-L5 Documents
GT-TC090A-H050-L5 datasheets or manufacturer documentation.
Datasheet: GT-TC090A-H050-L5 Datasheet (PDF)
GT-TC090A-H050-L5 Schematic Symbol & PCB Footprint
The GT-TC090A-H050-L5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.