


- Manufacturer
- MFR.Part #
- AFE0064IPBK
- JLCPCB Part #
- C2762935
- Package
- LQFP-128(14x14)
- Description
- -40℃~+85℃ 0.25MHz~3.75MHz、1MHz~15MHz 15mA 16 3.2V~3.6V 64 7.5MHz Programmable gain、Multiplexers、ESD protection LQFP-128(14x14) Analog Front End (AFE) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog Front End (AFE) | |
| Manufacturer | Texas Instruments | |
| Package | LQFP-128(14x14) | |
| Clock Frequency | 0.25MHz~3.75MHz、1MHz~15MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Data rate | 7.5MHz | |
| Voltage - Supply | 3.2V~3.6V | |
| Resolution(Bits) | 16 | |
| Quiescent Current (Iq) | 15mA | |
| Features | Programmable gain、Multiplexers、ESD protection | |
| Number of channels | 64 |

* Images are for reference only
AFE0064IPBK
Extended- Manufacturer
- MFR.Part #
- AFE0064IPBK
- JLCPCB Part #
- C2762935
- Package
- LQFP-128(14x14)
- Description
- -40℃~+85℃ 0.25MHz~3.75MHz、1MHz~15MHz 15mA 16 3.2V~3.6V 64 7.5MHz Programmable gain、Multiplexers、ESD protection LQFP-128(14x14) Analog Front End (AFE) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AFE0064IPBK
- JLCPCB Part #
- C2762935
- Package
- LQFP-128(14x14)
- Description
- -40℃~+85℃ 0.25MHz~3.75MHz、1MHz~15MHz 15mA 16 3.2V~3.6V 64 7.5MHz Programmable gain、Multiplexers、ESD protection LQFP-128(14x14) Analog Front End (AFE) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AFE0064IPBK Specifications
AFE0064IPBK technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog Front End (AFE) | |
| Manufacturer | Texas Instruments | |
| Package | LQFP-128(14x14) | |
| Clock Frequency | 0.25MHz~3.75MHz、1MHz~15MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Data rate | 7.5MHz | |
| Voltage - Supply | 3.2V~3.6V | |
| Resolution(Bits) | 16 | |
| Quiescent Current (Iq) | 15mA | |
| Features | Programmable gain、Multiplexers、ESD protection | |
| Number of channels | 64 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AFE0064IPBK. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AFE0064IPBK Documents
AFE0064IPBK datasheets or manufacturer documentation.
Datasheet: AFE0064IPBK Datasheet (PDF)
AFE0064IPBK Schematic Symbol & PCB Footprint
The AFE0064IPBK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.