Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. LMZ34002RKGT
LMZ34002RKGT - 1
LMZ34002RKGT - 2
LMZ34002RKGT - 3
Extended1/3
* Images are for reference only
LMZ34002RKGT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
LMZ34002RKGT
JLCPCB Part #
C2762933
Package
QFN-41(9x11)
Description
-17V~-3V 1 2A 4.5V~40V 86% Over-temperature protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Light load efficient mode、Programmable soft start、External clock synchronization QFN-41(9x11) DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTexas Instruments
PackageQFN-41(9x11)
Output Current(Max)2A
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency86%
FunctionStep-down type
TypePlastic encapsulated type
Length11mm
Voltage - Supply4.5V~40V
Height2.8mm
Switching Frequency800kHz
FeaturesOver-temperature protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Light load efficient mode、Programmable soft start、External clock synchronization
Width9mm
Output Voltage-17V~-3V
Quiescent Supply Current1.3uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. LMZ34002RKGT
LMZ34002RKGT

* Images are for reference only

LMZ34002RKGT

Extended
Manufacturer

Texas Instruments

MFR.Part #
LMZ34002RKGT
JLCPCB Part #
C2762933
Package
QFN-41(9x11)
Description
-17V~-3V 1 2A 4.5V~40V 86% Over-temperature protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Light load efficient mode、Programmable soft start、External clock synchronization QFN-41(9x11) DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LMZ34002RKGT

* Images are for reference only

LMZ34002RKGT
Extended
Manufacturer

Texas Instruments

MFR.Part #
LMZ34002RKGT
JLCPCB Part #
C2762933
Package
QFN-41(9x11)
Description
-17V~-3V 1 2A 4.5V~40V 86% Over-temperature protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Light load efficient mode、Programmable soft start、External clock synchronization QFN-41(9x11) DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LMZ34002RKGT Specifications

LMZ34002RKGT technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTexas Instruments
PackageQFN-41(9x11)
Output Current(Max)2A
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency86%
FunctionStep-down type
TypePlastic encapsulated type
Length11mm
Voltage - Supply4.5V~40V
Height2.8mm
Switching Frequency800kHz
FeaturesOver-temperature protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Light load efficient mode、Programmable soft start、External clock synchronization
Width9mm
Output Voltage-17V~-3V
Quiescent Supply Current1.3uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMZ34002RKGT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LMZ34002RKGT Documents

LMZ34002RKGT datasheets or manufacturer documentation.

Datasheet: LMZ34002RKGT Datasheet (PDF)

LMZ34002RKGT Schematic Symbol & PCB Footprint

The LMZ34002RKGT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.