Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. ZMP1107P144C
ZMP1107P144C - 1
ZMP1107P144C - 2
ZMP1107P144C - 3
Extended1/3
* Images are for reference only
ZMP1107P144C
Attributes
Value
Manufacturer
ZLG Zhiyuan Elec
MFR.Part #
ZMP1107P144C
JLCPCB Part #
C2762846
Package
TQFP-144(16x16)
Description
-40℃~+80℃ 128MB 16bit 22bit 804MHz 81 ARM9 TQFP-144(16x16) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerZLG Zhiyuan Elec
PackageTQFP-144(16x16)
Operating Temperature-40℃~+80℃
CPU Maximum Speed804MHz
DAC (Bit)22bit
CPU CoreARM9
RAM Size128MB
Number of I/O81
ADC (Bit)16bit
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. ZMP1107P144C
ZMP1107P144C

* Images are for reference only

ZMP1107P144C

Extended
Manufacturer

ZLG Zhiyuan Elec

MFR.Part #
ZMP1107P144C
JLCPCB Part #
C2762846
Package
TQFP-144(16x16)
Description
-40℃~+80℃ 128MB 16bit 22bit 804MHz 81 ARM9 TQFP-144(16x16) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZMP1107P144C

* Images are for reference only

ZMP1107P144C
Extended
Manufacturer

ZLG Zhiyuan Elec

MFR.Part #
ZMP1107P144C
JLCPCB Part #
C2762846
Package
TQFP-144(16x16)
Description
-40℃~+80℃ 128MB 16bit 22bit 804MHz 81 ARM9 TQFP-144(16x16) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZMP1107P144C Specifications

ZMP1107P144C technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerZLG Zhiyuan Elec
PackageTQFP-144(16x16)
Operating Temperature-40℃~+80℃
CPU Maximum Speed804MHz
DAC (Bit)22bit
CPU CoreARM9
RAM Size128MB
Number of I/O81
ADC (Bit)16bit
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZMP1107P144C. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ZMP1107P144C Documents

ZMP1107P144C datasheets or manufacturer documentation.

Datasheet: ZMP1107P144C Datasheet (PDF)

ZMP1107P144C Schematic Symbol & PCB Footprint

The ZMP1107P144C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.