



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | TOSHIBA | |
| Package | TSSOP-5-1.3mm | |
| Output Logic Level - Low | 330mV | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 9ns@6V,50pF | |
| Output Logic Level - High | 5.63V | |
| Current - Output High(IOH) | 2.6mA | |
| Quiescent Current(Iq) | 10uA | |
| Input Logic Level - High | 1.7V、3.6V、4.8V | |
| Voltage - Supply | 2V~6V | |
| Input Logic Level -Low | 300mV、900mV、1.2V | |
| Number of Circuits | 1 | |
| Current - Output Low(IOL) | 2.6mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TC7SU04FU.LF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | TOSHIBA | |
| Package | TSSOP-5-1.3mm | |
| Output Logic Level - Low | 330mV | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 9ns@6V,50pF | |
| Output Logic Level - High | 5.63V | |
| Current - Output High(IOH) | 2.6mA | |
| Quiescent Current(Iq) | 10uA | |
| Input Logic Level - High | 1.7V、3.6V、4.8V | |
| Voltage - Supply | 2V~6V | |
| Input Logic Level -Low | 300mV、900mV、1.2V | |
| Number of Circuits | 1 | |
| Current - Output Low(IOL) | 2.6mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TC7SU04FU.LF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TC7SU04FU.LF datasheets or manufacturer documentation.
Datasheet: TC7SU04FU.LF Datasheet (PDF)
The TC7SU04FU.LF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.