Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. R1032.30
R1032.30 - 1
R1032.30 - 2
R1032.30 - 3
Extended1/3
* Images are for reference only
R1032.30
Attributes
Value
Manufacturer
Reomax
MFR.Part #
R1032.30
JLCPCB Part #
C2762489
Package
SMD,10.3x3.2mm
Description
-55℃~+125℃ 10.25mm 150A@250VDC 250V 3.2mm 3.2mm 30A 400V 810 Surface Mount Fuse SMD,10.3x3.2mm Disposable fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerReomax
PackageSMD,10.3x3.2mm
Operating Temperature-55℃~+125℃
TypeSurface Mount Fuse
Melting I2t810
Interrupt Rating150A@250VDC
Length10.25mm
Current Rating30A
Height3.2mm
Voltage Rating (DC)400V
Width3.2mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. R1032.30
R1032.30

* Images are for reference only

R1032.30

Extended
Manufacturer

Reomax

MFR.Part #
R1032.30
JLCPCB Part #
C2762489
Package
SMD,10.3x3.2mm
Description
-55℃~+125℃ 10.25mm 150A@250VDC 250V 3.2mm 3.2mm 30A 400V 810 Surface Mount Fuse SMD,10.3x3.2mm Disposable fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

R1032.30

* Images are for reference only

R1032.30
Extended
Manufacturer

Reomax

MFR.Part #
R1032.30
JLCPCB Part #
C2762489
Package
SMD,10.3x3.2mm
Description
-55℃~+125℃ 10.25mm 150A@250VDC 250V 3.2mm 3.2mm 30A 400V 810 Surface Mount Fuse SMD,10.3x3.2mm Disposable fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

R1032.30 Specifications

R1032.30 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerReomax
PackageSMD,10.3x3.2mm
Operating Temperature-55℃~+125℃
TypeSurface Mount Fuse
Melting I2t810
Interrupt Rating150A@250VDC
Length10.25mm
Current Rating30A
Height3.2mm
Voltage Rating (DC)400V
Width3.2mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the R1032.30. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

R1032.30 Documents

R1032.30 datasheets or manufacturer documentation.

Datasheet: R1032.30 Datasheet (PDF)

R1032.30 Schematic Symbol & PCB Footprint

The R1032.30 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.