Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. TPB01-123L1W
TPB01-123L1W - 1
TPB01-123L1W - 2
TPB01-123L1W - 3
Extended1/3
* Images are for reference only
TPB01-123L1W
Attributes
Value
Manufacturer
ROCPU Switches
MFR.Part #
TPB01-123L1W
JLCPCB Part #
C2762114
Package
Plugin
Description
-25℃~+85℃ 1.6N 100,000 cycles 10mm 12V 50mA 7.5mm 7.5mm Red Round Button SPST Through Hole White 插件 Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerROCPU Switches
PackagePlugin
Operating Temperature-25℃~+85℃
Operating Force1.6N
Contact Current50mA
Length7.5mm
Voltage Rating12V
Life100,000 cycles
Actuator StyleRound Button
Switch Height10mm
CircuitSPST
Mounting TypeThrough Hole
With LampRed
Actuator/Cap ColorWhite
Width7.5mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. TPB01-123L1W
TPB01-123L1W

* Images are for reference only

TPB01-123L1W

Extended
Manufacturer

ROCPU Switches

MFR.Part #
TPB01-123L1W
JLCPCB Part #
C2762114
Package
Plugin
Description
-25℃~+85℃ 1.6N 100,000 cycles 10mm 12V 50mA 7.5mm 7.5mm Red Round Button SPST Through Hole White 插件 Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPB01-123L1W

* Images are for reference only

TPB01-123L1W
Extended
Manufacturer

ROCPU Switches

MFR.Part #
TPB01-123L1W
JLCPCB Part #
C2762114
Package
Plugin
Description
-25℃~+85℃ 1.6N 100,000 cycles 10mm 12V 50mA 7.5mm 7.5mm Red Round Button SPST Through Hole White 插件 Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPB01-123L1W Specifications

TPB01-123L1W technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerROCPU Switches
PackagePlugin
Operating Temperature-25℃~+85℃
Operating Force1.6N
Contact Current50mA
Length7.5mm
Voltage Rating12V
Life100,000 cycles
Actuator StyleRound Button
Switch Height10mm
CircuitSPST
Mounting TypeThrough Hole
With LampRed
Actuator/Cap ColorWhite
Width7.5mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPB01-123L1W. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPB01-123L1W Documents

TPB01-123L1W datasheets or manufacturer documentation.

Datasheet: TPB01-123L1W Datasheet (PDF)

TPB01-123L1W Schematic Symbol & PCB Footprint

The TPB01-123L1W schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.