



- Manufacturer
- MFR.Part #
- RM14D470KD1IE100
- JLCPCB Part #
- C2761682
- Package
- Plugin,P=7.5mm
- Description
- 100mW 10J 1kA 30V 38V 4.3nF@1kHz 47V 7.5mm 93V 插件,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | Dersonic | |
| Package | Plugin,P=7.5mm | |
| Varistor Voltage | 47V | |
| Energy | 10J | |
| Pitch | 7.5mm | |
| Maximum AC Volts | 30V | |
| Clamping Voltage | 93V | |
| Rated Wattage | 100mW | |
| Capacitance | 4.3nF@1kHz | |
| Peak Current | 1kA | |
| Maximum DC Volts | 38V |

* Images are for reference only
RM14D470KD1IE100
Extended- Manufacturer
- MFR.Part #
- RM14D470KD1IE100
- JLCPCB Part #
- C2761682
- Package
- Plugin,P=7.5mm
- Description
- 100mW 10J 1kA 30V 38V 4.3nF@1kHz 47V 7.5mm 93V 插件,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- RM14D470KD1IE100
- JLCPCB Part #
- C2761682
- Package
- Plugin,P=7.5mm
- Description
- 100mW 10J 1kA 30V 38V 4.3nF@1kHz 47V 7.5mm 93V 插件,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RM14D470KD1IE100 Specifications
RM14D470KD1IE100 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | Dersonic | |
| Package | Plugin,P=7.5mm | |
| Varistor Voltage | 47V | |
| Energy | 10J | |
| Pitch | 7.5mm | |
| Maximum AC Volts | 30V | |
| Clamping Voltage | 93V | |
| Rated Wattage | 100mW | |
| Capacitance | 4.3nF@1kHz | |
| Peak Current | 1kA | |
| Maximum DC Volts | 38V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RM14D470KD1IE100. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RM14D470KD1IE100 Documents
RM14D470KD1IE100 datasheets or manufacturer documentation.
Datasheet: RM14D470KD1IE100 Datasheet (PDF)
RM14D470KD1IE100 Schematic Symbol & PCB Footprint
The RM14D470KD1IE100 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.