Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Board-to-Board and Backplane Connector
  6. 3S103823-01-7F
3S103823-01-7F - 1
3S103823-01-7F - 2
3S103823-01-7F - 3
Extended1/3
* Images are for reference only
3S103823-01-7F
Attributes
Value
Manufacturer
FOXCONN
MFR.Part #
3S103823-01-7F
JLCPCB Part #
C2761463
Package
SMD,P=0.8mm(Staggered pins)
Description
0.8mm 2 38P 5.35mm Copper alloy Gold Surface Mount, Right Angle With post SMD,P=0.8mm(交错脚) Board-to-Board and Backplane Connector ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Board-to-Board and Backplane Connector
ManufacturerFOXCONN
PackageSMD,P=0.8mm(Staggered pins)
Number of Rows2
System Fit Height5.35mm
Connection TypeSlot Type Butting
Contact PlatingGold
Contact MaterialCopper alloy
Number of Pins38P
Pitch0.8mm
Supplementary FeaturesWith column
GenderFemale
Mounting TypeSurface Mount, Right Angle
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Board-to-Board and Backplane Connector
  6. 3S103823-01-7F
3S103823-01-7F

* Images are for reference only

3S103823-01-7F

Extended
Manufacturer

FOXCONN

MFR.Part #
3S103823-01-7F
JLCPCB Part #
C2761463
Package
SMD,P=0.8mm(Staggered pins)
Description
0.8mm 2 38P 5.35mm Copper alloy Gold Surface Mount, Right Angle With post SMD,P=0.8mm(交错脚) Board-to-Board and Backplane Connector ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

3S103823-01-7F

* Images are for reference only

3S103823-01-7F
Extended
Manufacturer

FOXCONN

MFR.Part #
3S103823-01-7F
JLCPCB Part #
C2761463
Package
SMD,P=0.8mm(Staggered pins)
Description
0.8mm 2 38P 5.35mm Copper alloy Gold Surface Mount, Right Angle With post SMD,P=0.8mm(交错脚) Board-to-Board and Backplane Connector ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

3S103823-01-7F Specifications

3S103823-01-7F technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Board-to-Board and Backplane Connector
ManufacturerFOXCONN
PackageSMD,P=0.8mm(Staggered pins)
Number of Rows2
System Fit Height5.35mm
Connection TypeSlot Type Butting
Contact PlatingGold
Contact MaterialCopper alloy
Number of Pins38P
Pitch0.8mm
Supplementary FeaturesWith column
GenderFemale
Mounting TypeSurface Mount, Right Angle
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 3S103823-01-7F. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

3S103823-01-7F Documents

3S103823-01-7F datasheets or manufacturer documentation.

Datasheet: 3S103823-01-7F Datasheet (PDF)

3S103823-01-7F Schematic Symbol & PCB Footprint

The 3S103823-01-7F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.