Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. DC Power Connectors
  6. JPD441-N5215-7H
JPD441-N5215-7H - 1
JPD441-N5215-7H - 2
JPD441-N5215-7H - 3
Extended1/3
* Images are for reference only
JPD441-N5215-7H
Attributes
Value
Manufacturer
FOXCONN
MFR.Part #
JPD441-N5215-7H
JLCPCB Part #
C2761450
Package
Plugin
Description
1.65mm 20V 5.6mm 7A DC Power Jack Right Angle 插件 DC Power Connectors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/DC Power Connectors
ManufacturerFOXCONN
PackagePlugin
Voltage Rating (Max)20V
Current Rating7A
Connector TypeDC Power Jack
Outside Contact Diameter5.6mm
Mounting TypeRight Angle
Inside Contact Diameter1.65mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. DC Power Connectors
  6. JPD441-N5215-7H
JPD441-N5215-7H

* Images are for reference only

JPD441-N5215-7H

Extended
Manufacturer

FOXCONN

MFR.Part #
JPD441-N5215-7H
JLCPCB Part #
C2761450
Package
Plugin
Description
1.65mm 20V 5.6mm 7A DC Power Jack Right Angle 插件 DC Power Connectors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JPD441-N5215-7H

* Images are for reference only

JPD441-N5215-7H
Extended
Manufacturer

FOXCONN

MFR.Part #
JPD441-N5215-7H
JLCPCB Part #
C2761450
Package
Plugin
Description
1.65mm 20V 5.6mm 7A DC Power Jack Right Angle 插件 DC Power Connectors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JPD441-N5215-7H Specifications

JPD441-N5215-7H technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/DC Power Connectors
ManufacturerFOXCONN
PackagePlugin
Voltage Rating (Max)20V
Current Rating7A
Connector TypeDC Power Jack
Outside Contact Diameter5.6mm
Mounting TypeRight Angle
Inside Contact Diameter1.65mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JPD441-N5215-7H. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

JPD441-N5215-7H Documents

JPD441-N5215-7H datasheets or manufacturer documentation.

Datasheet: JPD441-N5215-7H Datasheet (PDF)

JPD441-N5215-7H Schematic Symbol & PCB Footprint

The JPD441-N5215-7H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.