


- Manufacturer
- MFR.Part #
- TPB01-104L10
- JLCPCB Part #
- C2761323
- Package
- Plugin
- Description
- -25℃~+85℃ 1.6N 100,000 cycles 12V 50mA 7.5mm 7.5mm Green PC Pin Red Round Button SPST Through Hole With Bracket 插件 Tactile Switches ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | ROCPU Switches | |
| Package | Plugin | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Current | 50mA | |
| Termination Style | PC Pin | |
| Voltage Rating | 12V | |
| Actuator Style | Round Button | |
| with Bracket | With Bracket | |
| Circuit | SPST | |
| Mounting Type | Through Hole | |
| Actuator/Cap Color | Green | |
| Operating Force | 1.6N | |
| Length | 7.5mm | |
| Life | 100,000 cycles | |
| With Lamp | Red | |
| Width | 7.5mm |

* Images are for reference only
TPB01-104L10
Extended- Manufacturer
- MFR.Part #
- TPB01-104L10
- JLCPCB Part #
- C2761323
- Package
- Plugin
- Description
- -25℃~+85℃ 1.6N 100,000 cycles 12V 50mA 7.5mm 7.5mm Green PC Pin Red Round Button SPST Through Hole With Bracket 插件 Tactile Switches ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TPB01-104L10
- JLCPCB Part #
- C2761323
- Package
- Plugin
- Description
- -25℃~+85℃ 1.6N 100,000 cycles 12V 50mA 7.5mm 7.5mm Green PC Pin Red Round Button SPST Through Hole With Bracket 插件 Tactile Switches ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPB01-104L10 Specifications
TPB01-104L10 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | ROCPU Switches | |
| Package | Plugin | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Current | 50mA | |
| Termination Style | PC Pin | |
| Voltage Rating | 12V | |
| Actuator Style | Round Button | |
| with Bracket | With Bracket | |
| Circuit | SPST | |
| Mounting Type | Through Hole | |
| Actuator/Cap Color | Green | |
| Operating Force | 1.6N | |
| Length | 7.5mm | |
| Life | 100,000 cycles | |
| With Lamp | Red | |
| Width | 7.5mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPB01-104L10. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPB01-104L10 Documents
TPB01-104L10 datasheets or manufacturer documentation.
Datasheet: TPB01-104L10 Datasheet (PDF)
TPB01-104L10 Schematic Symbol & PCB Footprint
The TPB01-104L10 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.