Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. E52249A77B
E52249A77B
Extended
* Images are for reference only
E52249A77B
Attributes
Value
Manufacturer
Elmos Semicon AG
MFR.Part #
E52249A77B
JLCPCB Part #
C2761101
Package
QFN-32-EP(6x6)
Description
-40℃~+125℃ 100mA 16 1V~32V 3% 50kHz~500kHz 5V~32V PWM QFN-32-EP(6x6) LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerElmos Semicon AG
PackageQFN-32-EP(6x6)
Constant Current Accuracy3%
TypeDC-DC
Number of Channels16
Frequency - Switching50kHz~500kHz
Voltage - Input(DC)5V~32V
Output Current100mA
FeaturesShort Circuit Protection、Over-Temperature Protection (OTP)、LED open-circuit protection、High voltage fast start
DimmingPWM
Output Voltage1V~32V
Operating temperature-40℃~+125℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. E52249A77B
E52249A77B

* Images are for reference only

E52249A77B

Extended
Manufacturer

Elmos Semicon AG

MFR.Part #
E52249A77B
JLCPCB Part #
C2761101
Package
QFN-32-EP(6x6)
Description
-40℃~+125℃ 100mA 16 1V~32V 3% 50kHz~500kHz 5V~32V PWM QFN-32-EP(6x6) LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

E52249A77B

* Images are for reference only

E52249A77B
Extended
Manufacturer

Elmos Semicon AG

MFR.Part #
E52249A77B
JLCPCB Part #
C2761101
Package
QFN-32-EP(6x6)
Description
-40℃~+125℃ 100mA 16 1V~32V 3% 50kHz~500kHz 5V~32V PWM QFN-32-EP(6x6) LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

E52249A77B Specifications

E52249A77B technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerElmos Semicon AG
PackageQFN-32-EP(6x6)
Constant Current Accuracy3%
TypeDC-DC
Number of Channels16
Frequency - Switching50kHz~500kHz
Voltage - Input(DC)5V~32V
Output Current100mA
FeaturesShort Circuit Protection、Over-Temperature Protection (OTP)、LED open-circuit protection、High voltage fast start
DimmingPWM
Output Voltage1V~32V
Operating temperature-40℃~+125℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the E52249A77B. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

E52249A77B Schematic Symbol & PCB Footprint

The E52249A77B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.