Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. SL19N120A
SL19N120A - 1
SL19N120A - 2
SL19N120A - 3
Extended1/3
* Images are for reference only
SL19N120A
Attributes
Value
Manufacturer
Slkor(SLKORMICRO Elec.)
MFR.Part #
SL19N120A
JLCPCB Part #
C2760944
Package
TO-247-3
Description
-55℃~+175℃@(Tj) 1.2kV 134W 160mΩ@20V 19A 2.9V 2pF 43nC 895pF N-Channel TO-247-3 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerSlkor(SLKORMICRO Elec.)
PackageTO-247-3
Operating Temperature-55℃~+175℃@(Tj)
TypeN-Channel
Ciss-Input Capacitance895pF
Gate Threshold Voltage (Vgs(th))2.9V
Gate Charge(Qg)43nC
Reverse Transfer Capacitance (Crss)2pF
Current - Continuous Drain(Id)19A
Drain to Source Voltage1.2kV
Pd - Power Dissipation134W
RDS(on)160mΩ@20V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. SL19N120A
SL19N120A

* Images are for reference only

SL19N120A

Extended
Manufacturer

Slkor(SLKORMICRO Elec.)

MFR.Part #
SL19N120A
JLCPCB Part #
C2760944
Package
TO-247-3
Description
-55℃~+175℃@(Tj) 1.2kV 134W 160mΩ@20V 19A 2.9V 2pF 43nC 895pF N-Channel TO-247-3 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SL19N120A

* Images are for reference only

SL19N120A
Extended
Manufacturer

Slkor(SLKORMICRO Elec.)

MFR.Part #
SL19N120A
JLCPCB Part #
C2760944
Package
TO-247-3
Description
-55℃~+175℃@(Tj) 1.2kV 134W 160mΩ@20V 19A 2.9V 2pF 43nC 895pF N-Channel TO-247-3 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SL19N120A Specifications

SL19N120A technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerSlkor(SLKORMICRO Elec.)
PackageTO-247-3
Operating Temperature-55℃~+175℃@(Tj)
TypeN-Channel
Ciss-Input Capacitance895pF
Gate Threshold Voltage (Vgs(th))2.9V
Gate Charge(Qg)43nC
Reverse Transfer Capacitance (Crss)2pF
Current - Continuous Drain(Id)19A
Drain to Source Voltage1.2kV
Pd - Power Dissipation134W
RDS(on)160mΩ@20V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SL19N120A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SL19N120A Documents

SL19N120A datasheets or manufacturer documentation.

Datasheet: SL19N120A Datasheet (PDF)

SL19N120A Schematic Symbol & PCB Footprint

The SL19N120A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.