Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SP723ABG
SP723ABG - 1
SP723ABG - 2
SP723ABG - 3
SP723ABG - 4
Extended1/4
* Images are for reference only
SP723ABG
Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
SP723ABG
JLCPCB Part #
C2760754
Package
SOIC-8
Description
-40℃~+105℃ 2V 5nA 5pF 7A@8/20us Bidirectional IEC 61000-4-2 TVS SOIC-8 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerLittelfuse
PackageSOIC-8
Operating Temperature-40℃~+105℃
TypeTVS
Junction Capacitance5pF
level of protectionIEC 61000-4-2
Clamping Voltage2V
PolarityBidirectional
Peak Pulse Current (Ipp)7A@8/20us
Reverse Leakage Current (Ir)5nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SP723ABG
SP723ABG

* Images are for reference only

SP723ABG

Extended
Manufacturer

Littelfuse

MFR.Part #
SP723ABG
JLCPCB Part #
C2760754
Package
SOIC-8
Description
-40℃~+105℃ 2V 5nA 5pF 7A@8/20us Bidirectional IEC 61000-4-2 TVS SOIC-8 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SP723ABG

* Images are for reference only

SP723ABG
Extended
Manufacturer

Littelfuse

MFR.Part #
SP723ABG
JLCPCB Part #
C2760754
Package
SOIC-8
Description
-40℃~+105℃ 2V 5nA 5pF 7A@8/20us Bidirectional IEC 61000-4-2 TVS SOIC-8 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SP723ABG Specifications

SP723ABG technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerLittelfuse
PackageSOIC-8
Operating Temperature-40℃~+105℃
TypeTVS
Junction Capacitance5pF
level of protectionIEC 61000-4-2
Clamping Voltage2V
PolarityBidirectional
Peak Pulse Current (Ipp)7A@8/20us
Reverse Leakage Current (Ir)5nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SP723ABG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SP723ABG Documents

SP723ABG datasheets or manufacturer documentation.

Datasheet: SP723ABG Datasheet (PDF)

SP723ABG Schematic Symbol & PCB Footprint

The SP723ABG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.