Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Gas Discharge Tube Arresters (GDT)
  6. B88069X6233T253
B88069X6233T253 - 1
B88069X6233T253 - 2
B88069X6233T253 - 3
B88069X6233T253 - 4
Extended1/4
* Images are for reference only
B88069X6233T253
Attributes
Value
Manufacturer
TDK
MFR.Part #
B88069X6233T253
JLCPCB Part #
C2760385
Package
SMD,4.5x3.2mm
Description
0.4pF 1kA 2 300V ±30% SMD,4.5x3.2mm Gas Discharge Tube Arresters (GDT) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerTDK
PackageSMD,4.5x3.2mm
Impulse Discharge Current1kA
Impulse Breakdown Voltage(Vimp)500V
Length4.5mm
Voltage - DC Spark Over (Nom)300V
Operating Temperature Range-40℃~+125℃
Tolerance±30%
inter-electrode capacitance0.4pF
Height2.7mm
Number of Poles2
Width3.2mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Gas Discharge Tube Arresters (GDT)
  6. B88069X6233T253
B88069X6233T253

* Images are for reference only

B88069X6233T253

Extended
Manufacturer

TDK

MFR.Part #
B88069X6233T253
JLCPCB Part #
C2760385
Package
SMD,4.5x3.2mm
Description
0.4pF 1kA 2 300V ±30% SMD,4.5x3.2mm Gas Discharge Tube Arresters (GDT) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

B88069X6233T253

* Images are for reference only

B88069X6233T253
Extended
Manufacturer

TDK

MFR.Part #
B88069X6233T253
JLCPCB Part #
C2760385
Package
SMD,4.5x3.2mm
Description
0.4pF 1kA 2 300V ±30% SMD,4.5x3.2mm Gas Discharge Tube Arresters (GDT) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

B88069X6233T253 Specifications

B88069X6233T253 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerTDK
PackageSMD,4.5x3.2mm
Impulse Discharge Current1kA
Impulse Breakdown Voltage(Vimp)500V
Length4.5mm
Voltage - DC Spark Over (Nom)300V
Operating Temperature Range-40℃~+125℃
Tolerance±30%
inter-electrode capacitance0.4pF
Height2.7mm
Number of Poles2
Width3.2mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B88069X6233T253. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

B88069X6233T253 Documents

B88069X6233T253 datasheets or manufacturer documentation.

Datasheet: B88069X6233T253 Datasheet (PDF)

B88069X6233T253 Schematic Symbol & PCB Footprint

The B88069X6233T253 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.