Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Automotive Fuses
  6. 166.7000.5252
166.7000.5252 - 1
166.7000.5252 - 2
166.7000.5252 - 3
Extended1/3
* Images are for reference only
166.7000.5252
Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
166.7000.5252
JLCPCB Part #
C2760373
Package
Plugin
Description
105mV 1kA 2.27mΩ 25A 80V 950 Blade Fuse 插件 Automotive Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Automotive Fuses
ManufacturerLittelfuse
PackagePlugin
TypeBlade Fuse
Melting I2t950
Voltage Drop105mV
Interrupt Rating1kA
Current Rating25A
Voltage Rating (DC)80V
Nominal Cold Resistance2.27mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Automotive Fuses
  6. 166.7000.5252
166.7000.5252

* Images are for reference only

166.7000.5252

Extended
Manufacturer

Littelfuse

MFR.Part #
166.7000.5252
JLCPCB Part #
C2760373
Package
Plugin
Description
105mV 1kA 2.27mΩ 25A 80V 950 Blade Fuse 插件 Automotive Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

166.7000.5252

* Images are for reference only

166.7000.5252
Extended
Manufacturer

Littelfuse

MFR.Part #
166.7000.5252
JLCPCB Part #
C2760373
Package
Plugin
Description
105mV 1kA 2.27mΩ 25A 80V 950 Blade Fuse 插件 Automotive Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

166.7000.5252 Specifications

166.7000.5252 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Automotive Fuses
ManufacturerLittelfuse
PackagePlugin
TypeBlade Fuse
Melting I2t950
Voltage Drop105mV
Interrupt Rating1kA
Current Rating25A
Voltage Rating (DC)80V
Nominal Cold Resistance2.27mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 166.7000.5252. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

166.7000.5252 Documents

166.7000.5252 datasheets or manufacturer documentation.

Datasheet: 166.7000.5252 Datasheet (PDF)

166.7000.5252 Schematic Symbol & PCB Footprint

The 166.7000.5252 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.