Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. SMD1206-110C-24V
SMD1206-110C-24V - 1
SMD1206-110C-24V - 2
SMD1206-110C-24V - 3
SMD1206-110C-24V - 4
Extended1/4
* Images are for reference only
SMD1206-110C-24V
Attributes
Value
Manufacturer
BNstar
MFR.Part #
SMD1206-110C-24V
JLCPCB Part #
C2760273
Package
1206
Description
-40℃~+85℃ 1.1A 1.4mm 1.9mm 2.2A 24V 270mΩ 3.6mm 300ms 40A 40mΩ 600mW 1206 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerBNstar
Package1206
Power Dissipation600mW
Operating Temperature-40℃~+85℃
Voltage - Max24V
Time to Trip(Max)300ms
Length3.6mm
Resistance - Initial (Ri) (Min)40mΩ
Trip Current2.2A
Hold Current1.1A
Height1.4mm
Current - Max40A
Width1.9mm
Resistance - Post Trip (R1) (Max)270mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. SMD1206-110C-24V
SMD1206-110C-24V

* Images are for reference only

SMD1206-110C-24V

Extended
Manufacturer

BNstar

MFR.Part #
SMD1206-110C-24V
JLCPCB Part #
C2760273
Package
1206
Description
-40℃~+85℃ 1.1A 1.4mm 1.9mm 2.2A 24V 270mΩ 3.6mm 300ms 40A 40mΩ 600mW 1206 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMD1206-110C-24V

* Images are for reference only

SMD1206-110C-24V
Extended
Manufacturer

BNstar

MFR.Part #
SMD1206-110C-24V
JLCPCB Part #
C2760273
Package
1206
Description
-40℃~+85℃ 1.1A 1.4mm 1.9mm 2.2A 24V 270mΩ 3.6mm 300ms 40A 40mΩ 600mW 1206 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMD1206-110C-24V Specifications

SMD1206-110C-24V technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerBNstar
Package1206
Power Dissipation600mW
Operating Temperature-40℃~+85℃
Voltage - Max24V
Time to Trip(Max)300ms
Length3.6mm
Resistance - Initial (Ri) (Min)40mΩ
Trip Current2.2A
Hold Current1.1A
Height1.4mm
Current - Max40A
Width1.9mm
Resistance - Post Trip (R1) (Max)270mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMD1206-110C-24V. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SMD1206-110C-24V Documents

SMD1206-110C-24V datasheets or manufacturer documentation.

Datasheet: SMD1206-110C-24V Datasheet (PDF)

SMD1206-110C-24V Schematic Symbol & PCB Footprint

The SMD1206-110C-24V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.