Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. SMD0805-100C-12V
SMD0805-100C-12V - 1
SMD0805-100C-12V - 2
SMD0805-100C-12V - 3
SMD0805-100C-12V - 4
Extended1/4
* Images are for reference only
SMD0805-100C-12V
Attributes
Value
Manufacturer
BNstar
MFR.Part #
SMD0805-100C-12V
JLCPCB Part #
C2760264
Package
0805
Description
-40℃~+85℃ 1.2mm 1.5mm 12V 1A 2.2mm 270mΩ 2A 300ms 40A 40mΩ 600mW 0805 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerBNstar
Package0805
Operating Temperature-40℃~+85℃
Power Dissipation600mW
Voltage - Max12V
Time to Trip(Max)300ms
Length2.2mm
Resistance - Initial (Ri) (Min)40mΩ
Trip Current2A
Hold Current1A
Height1.2mm
Current - Max40A
Width1.5mm
Resistance - Post Trip (R1) (Max)270mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. SMD0805-100C-12V
SMD0805-100C-12V

* Images are for reference only

SMD0805-100C-12V

Extended
Manufacturer

BNstar

MFR.Part #
SMD0805-100C-12V
JLCPCB Part #
C2760264
Package
0805
Description
-40℃~+85℃ 1.2mm 1.5mm 12V 1A 2.2mm 270mΩ 2A 300ms 40A 40mΩ 600mW 0805 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMD0805-100C-12V

* Images are for reference only

SMD0805-100C-12V
Extended
Manufacturer

BNstar

MFR.Part #
SMD0805-100C-12V
JLCPCB Part #
C2760264
Package
0805
Description
-40℃~+85℃ 1.2mm 1.5mm 12V 1A 2.2mm 270mΩ 2A 300ms 40A 40mΩ 600mW 0805 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMD0805-100C-12V Specifications

SMD0805-100C-12V technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerBNstar
Package0805
Operating Temperature-40℃~+85℃
Power Dissipation600mW
Voltage - Max12V
Time to Trip(Max)300ms
Length2.2mm
Resistance - Initial (Ri) (Min)40mΩ
Trip Current2A
Hold Current1A
Height1.2mm
Current - Max40A
Width1.5mm
Resistance - Post Trip (R1) (Max)270mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMD0805-100C-12V. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SMD0805-100C-12V Documents

SMD0805-100C-12V datasheets or manufacturer documentation.

Datasheet: SMD0805-100C-12V Datasheet (PDF)

SMD0805-100C-12V Schematic Symbol & PCB Footprint

The SMD0805-100C-12V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.