Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. LVR005NS
LVR005NS - 1
LVR005NS - 2
LVR005NS - 3
LVR005NS - 4
Extended1/4
* Images are for reference only
LVR005NS
Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
LVR005NS
JLCPCB Part #
C2760160
Package
Plugin,P=5.08mm
Description
1.1W 10s 120mA 18.5Ω 20A 265V 50mA 65Ω 插件,P=5.08mm Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerLittelfuse
PackagePlugin,P=5.08mm
Voltage - Max265V
Power Dissipation1.1W
Time to Trip(Max)10s
Trip Current120mA
Resistance - Initial (Ri) (Min)18.5Ω
Hold Current50mA
Current - Max20A
Resistance - Post Trip (R1) (Max)65Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. LVR005NS
LVR005NS

* Images are for reference only

LVR005NS

Extended
Manufacturer

Littelfuse

MFR.Part #
LVR005NS
JLCPCB Part #
C2760160
Package
Plugin,P=5.08mm
Description
1.1W 10s 120mA 18.5Ω 20A 265V 50mA 65Ω 插件,P=5.08mm Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LVR005NS

* Images are for reference only

LVR005NS
Extended
Manufacturer

Littelfuse

MFR.Part #
LVR005NS
JLCPCB Part #
C2760160
Package
Plugin,P=5.08mm
Description
1.1W 10s 120mA 18.5Ω 20A 265V 50mA 65Ω 插件,P=5.08mm Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LVR005NS Specifications

LVR005NS technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerLittelfuse
PackagePlugin,P=5.08mm
Voltage - Max265V
Power Dissipation1.1W
Time to Trip(Max)10s
Trip Current120mA
Resistance - Initial (Ri) (Min)18.5Ω
Hold Current50mA
Current - Max20A
Resistance - Post Trip (R1) (Max)65Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LVR005NS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LVR005NS Documents

LVR005NS datasheets or manufacturer documentation.

Datasheet: LVR005NS Datasheet (PDF)

LVR005NS Schematic Symbol & PCB Footprint

The LVR005NS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.