Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. IXDD609CI
IXDD609CI - 1
IXDD609CI - 2
IXDD609CI - 3
IXDD609CI - 4
Extended1/4
* Images are for reference only
IXDD609CI
Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
IXDD609CI
JLCPCB Part #
C2760144
Package
TO-220-5
Description
-40℃~+125℃@(Ta) 1 15ns 22ns 4.5V~35V 40ns 42ns 9A 9A Low Side MOSFET TO-220-5 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerLittelfuse
PackageTO-220-5
Operating Temperature-40℃~+125℃@(Ta)
Propagation Delay tpHL42ns
Rise Time22ns
Driven ConfigurationLow Side
Voltage - Supply4.5V~35V
Current - Output High(IOH)9A
Number of Drivers1
Propagation Delay tpLH40ns
Load TypeMOSFET
Current - Output Low(IOL)9A
Fall Time15ns
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. IXDD609CI
IXDD609CI

* Images are for reference only

IXDD609CI

Extended
Manufacturer

Littelfuse

MFR.Part #
IXDD609CI
JLCPCB Part #
C2760144
Package
TO-220-5
Description
-40℃~+125℃@(Ta) 1 15ns 22ns 4.5V~35V 40ns 42ns 9A 9A Low Side MOSFET TO-220-5 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IXDD609CI

* Images are for reference only

IXDD609CI
Extended
Manufacturer

Littelfuse

MFR.Part #
IXDD609CI
JLCPCB Part #
C2760144
Package
TO-220-5
Description
-40℃~+125℃@(Ta) 1 15ns 22ns 4.5V~35V 40ns 42ns 9A 9A Low Side MOSFET TO-220-5 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IXDD609CI Specifications

IXDD609CI technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerLittelfuse
PackageTO-220-5
Operating Temperature-40℃~+125℃@(Ta)
Propagation Delay tpHL42ns
Rise Time22ns
Driven ConfigurationLow Side
Voltage - Supply4.5V~35V
Current - Output High(IOH)9A
Number of Drivers1
Propagation Delay tpLH40ns
Load TypeMOSFET
Current - Output Low(IOL)9A
Fall Time15ns
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IXDD609CI. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IXDD609CI Documents

IXDD609CI datasheets or manufacturer documentation.

IXDD609CI Schematic Symbol & PCB Footprint

The IXDD609CI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.