



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (MOS Output) | |
| Manufacturer | Littelfuse | |
| Package | SOP-4-2.54mm | |
| Load Current | 150mA | |
| Load Voltage | 60V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Turn-off time | 1.55ms | |
| Turn-on time | 316us | |
| RDS(on) | 5Ω | |
| Contact Form | 1 Form B(SPST-NC) | |
| Voltage - Forward(Vf) | 1.2V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CPC1117NTR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (MOS Output) | |
| Manufacturer | Littelfuse | |
| Package | SOP-4-2.54mm | |
| Load Current | 150mA | |
| Load Voltage | 60V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Turn-off time | 1.55ms | |
| Turn-on time | 316us | |
| RDS(on) | 5Ω | |
| Contact Form | 1 Form B(SPST-NC) | |
| Voltage - Forward(Vf) | 1.2V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CPC1117NTR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CPC1117NTR datasheets or manufacturer documentation.
The CPC1117NTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.