Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. XB5351A0
XB5351A0 - 1
XB5351A0 - 2
XB5351A0 - 3
Extended1/3
* Images are for reference only
XB5351A0
Attributes
Value
Manufacturer
XySemi
MFR.Part #
XB5351A0
JLCPCB Part #
C2759993
Package
SOT-23-5
Description
-40℃~+85℃ 1 1.5uA 2.4V 3.6V~6V 4.3V Lithium Battery Not supported Overcharge protection、Over-discharge protection、Overcurrent Protection、Short-Circuit Protection Protection IC Support SOT-23-5 Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerXySemi
PackageSOT-23-5
Charging Saturation Voltage4.3V
Supply Current (Iq)1.5uA
Operating Temperature-40℃~+85℃
Type of BatteryLithium Battery
Number of Cells1
Battery Temperature DetectionNot supported
The Chip TypeProtection IC
Voltage - Supply3.6V~6V
End-Off Voltage2.4V
FeaturesOvercharge protection、Over-discharge protection、Overcurrent Protection、Short-Circuit Protection
0V Battery ChargeSupport
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. XB5351A0
XB5351A0

* Images are for reference only

XB5351A0

Extended
Manufacturer

XySemi

MFR.Part #
XB5351A0
JLCPCB Part #
C2759993
Package
SOT-23-5
Description
-40℃~+85℃ 1 1.5uA 2.4V 3.6V~6V 4.3V Lithium Battery Not supported Overcharge protection、Over-discharge protection、Overcurrent Protection、Short-Circuit Protection Protection IC Support SOT-23-5 Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XB5351A0

* Images are for reference only

XB5351A0
Extended
Manufacturer

XySemi

MFR.Part #
XB5351A0
JLCPCB Part #
C2759993
Package
SOT-23-5
Description
-40℃~+85℃ 1 1.5uA 2.4V 3.6V~6V 4.3V Lithium Battery Not supported Overcharge protection、Over-discharge protection、Overcurrent Protection、Short-Circuit Protection Protection IC Support SOT-23-5 Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XB5351A0 Specifications

XB5351A0 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerXySemi
PackageSOT-23-5
Charging Saturation Voltage4.3V
Supply Current (Iq)1.5uA
Operating Temperature-40℃~+85℃
Type of BatteryLithium Battery
Number of Cells1
Battery Temperature DetectionNot supported
The Chip TypeProtection IC
Voltage - Supply3.6V~6V
End-Off Voltage2.4V
FeaturesOvercharge protection、Over-discharge protection、Overcurrent Protection、Short-Circuit Protection
0V Battery ChargeSupport
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XB5351A0. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

XB5351A0 Documents

XB5351A0 datasheets or manufacturer documentation.

Datasheet: XB5351A0 Datasheet (PDF)

XB5351A0 Schematic Symbol & PCB Footprint

The XB5351A0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.