Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. TPS645-SNB23LFS
TPS645-SNB23LFS - 1
TPS645-SNB23LFS - 2
TPS645-SNB23LFS - 3
Extended1/3
* Images are for reference only
TPS645-SNB23LFS
Attributes
Value
Manufacturer
ROCPU Switches
MFR.Part #
TPS645-SNB23LFS
JLCPCB Part #
C2759979
Package
SMD,6.3x6.2mm
Description
1.8N 2.3mm 6.2mm 6.3mm No Round Button SMD(SMT) Tab SPST Surface Mount, Right Angle With Bracket SMD,6.3x6.2mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerROCPU Switches
PackageSMD,6.3x6.2mm
Operating Force1.8N
Length6.3mm
Termination StyleSMD(SMT) Tab
Actuator StyleRound Button
with BracketWith Bracket
Switch Height2.3mm
CircuitSPST
With LampNo
Mounting TypeSurface Mount, Right Angle
Width6.2mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. TPS645-SNB23LFS
TPS645-SNB23LFS

* Images are for reference only

TPS645-SNB23LFS

Extended
Manufacturer

ROCPU Switches

MFR.Part #
TPS645-SNB23LFS
JLCPCB Part #
C2759979
Package
SMD,6.3x6.2mm
Description
1.8N 2.3mm 6.2mm 6.3mm No Round Button SMD(SMT) Tab SPST Surface Mount, Right Angle With Bracket SMD,6.3x6.2mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS645-SNB23LFS

* Images are for reference only

TPS645-SNB23LFS
Extended
Manufacturer

ROCPU Switches

MFR.Part #
TPS645-SNB23LFS
JLCPCB Part #
C2759979
Package
SMD,6.3x6.2mm
Description
1.8N 2.3mm 6.2mm 6.3mm No Round Button SMD(SMT) Tab SPST Surface Mount, Right Angle With Bracket SMD,6.3x6.2mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS645-SNB23LFS Specifications

TPS645-SNB23LFS technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerROCPU Switches
PackageSMD,6.3x6.2mm
Operating Force1.8N
Length6.3mm
Termination StyleSMD(SMT) Tab
Actuator StyleRound Button
with BracketWith Bracket
Switch Height2.3mm
CircuitSPST
With LampNo
Mounting TypeSurface Mount, Right Angle
Width6.2mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS645-SNB23LFS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS645-SNB23LFS Documents

TPS645-SNB23LFS datasheets or manufacturer documentation.

Datasheet: TPS645-SNB23LFS Datasheet (PDF)

TPS645-SNB23LFS Schematic Symbol & PCB Footprint

The TPS645-SNB23LFS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.