Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. TPR-211GNCLFS
TPR-211GNCLFS - 1
TPR-211GNCLFS - 2
TPR-211GNCLFS - 3
Extended1/3
* Images are for reference only
TPR-211GNCLFS
Attributes
Value
Manufacturer
ROCPU Switches
MFR.Part #
TPR-211GNCLFS
JLCPCB Part #
C2759977
Package
SMD,6x3.8mm
Description
-40℃~+85℃ 1.8N 100,000 cycles 2.5mm 3.8mm 32V 50mA 6mm Blue Round Button SPST Surface Mount,Vertical SMD,6x3.8mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerROCPU Switches
PackageSMD,6x3.8mm
Operating Temperature-40℃~+85℃
Operating Force1.8N
Contact Current50mA
Length6mm
Voltage Rating32V
Life100,000 cycles
Actuator StyleRound Button
Switch Height2.5mm
CircuitSPST
Mounting TypeSurface Mount,Vertical
Actuator/Cap ColorBlue
Width3.8mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. TPR-211GNCLFS
TPR-211GNCLFS

* Images are for reference only

TPR-211GNCLFS

Extended
Manufacturer

ROCPU Switches

MFR.Part #
TPR-211GNCLFS
JLCPCB Part #
C2759977
Package
SMD,6x3.8mm
Description
-40℃~+85℃ 1.8N 100,000 cycles 2.5mm 3.8mm 32V 50mA 6mm Blue Round Button SPST Surface Mount,Vertical SMD,6x3.8mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPR-211GNCLFS

* Images are for reference only

TPR-211GNCLFS
Extended
Manufacturer

ROCPU Switches

MFR.Part #
TPR-211GNCLFS
JLCPCB Part #
C2759977
Package
SMD,6x3.8mm
Description
-40℃~+85℃ 1.8N 100,000 cycles 2.5mm 3.8mm 32V 50mA 6mm Blue Round Button SPST Surface Mount,Vertical SMD,6x3.8mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPR-211GNCLFS Specifications

TPR-211GNCLFS technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerROCPU Switches
PackageSMD,6x3.8mm
Operating Temperature-40℃~+85℃
Operating Force1.8N
Contact Current50mA
Length6mm
Voltage Rating32V
Life100,000 cycles
Actuator StyleRound Button
Switch Height2.5mm
CircuitSPST
Mounting TypeSurface Mount,Vertical
Actuator/Cap ColorBlue
Width3.8mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPR-211GNCLFS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPR-211GNCLFS Documents

TPR-211GNCLFS datasheets or manufacturer documentation.

Datasheet: TPR-211GNCLFS Datasheet (PDF)

TPR-211GNCLFS Schematic Symbol & PCB Footprint

The TPR-211GNCLFS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.