



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared LED Emitters | |
| Manufacturer | TONYU | |
| Package | - | |
| Operating Temperature | -25℃~+80℃ | |
| Half wave width | 45nm | |
| Voltage - DC Reverse(Vr) | 5V | |
| Viewing Angle | 35° | |
| Radiant Intensity | 30mW/sr@IF=20mA | |
| Pd - Power Dissipation | 150mW | |
| Wavelength | 940nm | |
| Voltage - Forward(Vf) | 1.3V | |
| Current - DC Forward(If) | 100mA |

* Images are for reference only
DY-IRS302320C/3T
Extended- Manufacturer
- MFR.Part #
- DY-IRS302320C/3T
- JLCPCB Part #
- C2759915
- Package
- -
- Description
- -25℃~+80℃ 1.3V 100mA 150mW 30mW/sr@IF=20mA 5V 940nm - Infrared LED Emitters ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- DY-IRS302320C/3T
- JLCPCB Part #
- C2759915
- Package
- -
- Description
- -25℃~+80℃ 1.3V 100mA 150mW 30mW/sr@IF=20mA 5V 940nm - Infrared LED Emitters ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DY-IRS302320C/3T Specifications
DY-IRS302320C/3T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared LED Emitters | |
| Manufacturer | TONYU | |
| Package | - | |
| Operating Temperature | -25℃~+80℃ | |
| Half wave width | 45nm | |
| Voltage - DC Reverse(Vr) | 5V | |
| Viewing Angle | 35° | |
| Radiant Intensity | 30mW/sr@IF=20mA | |
| Pd - Power Dissipation | 150mW | |
| Wavelength | 940nm | |
| Voltage - Forward(Vf) | 1.3V | |
| Current - DC Forward(If) | 100mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DY-IRS302320C/3T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DY-IRS302320C/3T Documents
DY-IRS302320C/3T datasheets or manufacturer documentation.
Datasheet: DY-IRS302320C/3T Datasheet (PDF)
DY-IRS302320C/3T Schematic Symbol & PCB Footprint
The DY-IRS302320C/3T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.