


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Everlight Elec | |
| Package | SMD-3P,3x2mm | |
| Operating Temperature | -25℃~+85℃ | |
| Viewing Angle | 160° | |
| Forward Current | 20mA | |
| Power(Watts) | 130mW | |
| Diode Configuration | Discrete Diode | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 1.5V | |
| Peak Wavelength | 940nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LKIR30102C-A01(DY) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Everlight Elec | |
| Package | SMD-3P,3x2mm | |
| Operating Temperature | -25℃~+85℃ | |
| Viewing Angle | 160° | |
| Forward Current | 20mA | |
| Power(Watts) | 130mW | |
| Diode Configuration | Discrete Diode | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 1.5V | |
| Peak Wavelength | 940nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LKIR30102C-A01(DY). Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LKIR30102C-A01(DY) datasheets or manufacturer documentation.
The LKIR30102C-A01(DY) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.