Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ULC0502A
ULC0502A - 1
ULC0502A - 2
ULC0502A - 3
Extended1/3
* Images are for reference only
ULC0502A
Attributes
Value
Manufacturer
Leiditech
MFR.Part #
ULC0502A
JLCPCB Part #
C2759849
Package
SOT-563
Description
0.9pF 16V 1uA 50W@8/20us 5V 6V IEC 61000-4-2、IEC 61000-4-4 TVS Unidirectional SOT-563 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerLeiditech
PackageSOT-563
TypeTVS
Junction Capacitance0.9pF
Peak Pulse Power Dissipation (Ppp)50W@8/20us
level of protectionIEC 61000-4-2、IEC 61000-4-4
Clamping Voltage16V
PolarityUnidirectional
Voltage - Breakdown6V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ULC0502A
ULC0502A

* Images are for reference only

ULC0502A

Extended
Manufacturer

Leiditech

MFR.Part #
ULC0502A
JLCPCB Part #
C2759849
Package
SOT-563
Description
0.9pF 16V 1uA 50W@8/20us 5V 6V IEC 61000-4-2、IEC 61000-4-4 TVS Unidirectional SOT-563 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ULC0502A

* Images are for reference only

ULC0502A
Extended
Manufacturer

Leiditech

MFR.Part #
ULC0502A
JLCPCB Part #
C2759849
Package
SOT-563
Description
0.9pF 16V 1uA 50W@8/20us 5V 6V IEC 61000-4-2、IEC 61000-4-4 TVS Unidirectional SOT-563 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ULC0502A Specifications

ULC0502A technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerLeiditech
PackageSOT-563
TypeTVS
Junction Capacitance0.9pF
Peak Pulse Power Dissipation (Ppp)50W@8/20us
level of protectionIEC 61000-4-2、IEC 61000-4-4
Clamping Voltage16V
PolarityUnidirectional
Voltage - Breakdown6V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ULC0502A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ULC0502A Documents

ULC0502A datasheets or manufacturer documentation.

Datasheet: ULC0502A Datasheet (PDF)

ULC0502A Schematic Symbol & PCB Footprint

The ULC0502A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.