Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ESD0565T6
ESD0565T6 - 1
ESD0565T6 - 2
ESD0565T6 - 3
Extended1/3
* Images are for reference only
ESD0565T6
Attributes
Value
Manufacturer
Leiditech
MFR.Part #
ESD0565T6
JLCPCB Part #
C2759848
Package
SOT-563-6
Description
12V 1uA 25W@8/20us 5 5V 6V 8.3pF ESD IEC 61000-4-2、IEC 61000-4-5 SOT-563-6 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerLeiditech
PackageSOT-563-6
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance8.3pF
Peak Pulse Power Dissipation (Ppp)25W@8/20us
Number of Channels5
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage12V
Voltage - Breakdown6V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ESD0565T6
ESD0565T6

* Images are for reference only

ESD0565T6

Extended
Manufacturer

Leiditech

MFR.Part #
ESD0565T6
JLCPCB Part #
C2759848
Package
SOT-563-6
Description
12V 1uA 25W@8/20us 5 5V 6V 8.3pF ESD IEC 61000-4-2、IEC 61000-4-5 SOT-563-6 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESD0565T6

* Images are for reference only

ESD0565T6
Extended
Manufacturer

Leiditech

MFR.Part #
ESD0565T6
JLCPCB Part #
C2759848
Package
SOT-563-6
Description
12V 1uA 25W@8/20us 5 5V 6V 8.3pF ESD IEC 61000-4-2、IEC 61000-4-5 SOT-563-6 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESD0565T6 Specifications

ESD0565T6 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerLeiditech
PackageSOT-563-6
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance8.3pF
Peak Pulse Power Dissipation (Ppp)25W@8/20us
Number of Channels5
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage12V
Voltage - Breakdown6V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ESD0565T6. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ESD0565T6 Documents

ESD0565T6 datasheets or manufacturer documentation.

Datasheet: ESD0565T6 Datasheet (PDF)

ESD0565T6 Schematic Symbol & PCB Footprint

The ESD0565T6 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.