Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. PESD0542L003
PESD0542L003 - 1
PESD0542L003 - 2
PESD0542L003 - 3
Extended1/3
* Images are for reference only
PESD0542L003
Attributes
Value
Manufacturer
Leiditech
MFR.Part #
PESD0542L003
JLCPCB Part #
C2759838
Package
0402
Description
-55℃~+125℃ 100nA 150V 1A@8/20us 200V 4.5pF ESD IEC 61000-4-2 0402 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerLeiditech
Package0402
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance4.5pF
level of protectionIEC 61000-4-2
Clamping Voltage200V
Voltage - Breakdown150V
Peak Pulse Current (Ipp)1A@8/20us
Reverse Leakage Current (Ir)100nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. PESD0542L003
PESD0542L003

* Images are for reference only

PESD0542L003

Extended
Manufacturer

Leiditech

MFR.Part #
PESD0542L003
JLCPCB Part #
C2759838
Package
0402
Description
-55℃~+125℃ 100nA 150V 1A@8/20us 200V 4.5pF ESD IEC 61000-4-2 0402 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PESD0542L003

* Images are for reference only

PESD0542L003
Extended
Manufacturer

Leiditech

MFR.Part #
PESD0542L003
JLCPCB Part #
C2759838
Package
0402
Description
-55℃~+125℃ 100nA 150V 1A@8/20us 200V 4.5pF ESD IEC 61000-4-2 0402 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PESD0542L003 Specifications

PESD0542L003 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerLeiditech
Package0402
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance4.5pF
level of protectionIEC 61000-4-2
Clamping Voltage200V
Voltage - Breakdown150V
Peak Pulse Current (Ipp)1A@8/20us
Reverse Leakage Current (Ir)100nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PESD0542L003. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PESD0542L003 Documents

PESD0542L003 datasheets or manufacturer documentation.

Datasheet: PESD0542L003 Datasheet (PDF)

PESD0542L003 Schematic Symbol & PCB Footprint

The PESD0542L003 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.