



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | YAGEO | |
| Package | 0603 | |
| Frequency Range | 96MHz~689MHz、1.425GHz~2.17GHz、2.3GHz~2.7GHz | |
| Insertion Loss | 0.3dB | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 1.6mm | |
| Features | Directional coupling | |
| Height | 0.6mm | |
| Width | 0.8mm | |
| Coupling Factor | 28dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CPL1608LL12RWHEXA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | YAGEO | |
| Package | 0603 | |
| Frequency Range | 96MHz~689MHz、1.425GHz~2.17GHz、2.3GHz~2.7GHz | |
| Insertion Loss | 0.3dB | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 1.6mm | |
| Features | Directional coupling | |
| Height | 0.6mm | |
| Width | 0.8mm | |
| Coupling Factor | 28dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CPL1608LL12RWHEXA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CPL1608LL12RWHEXA datasheets or manufacturer documentation.
Datasheet: CPL1608LL12RWHEXA Datasheet (PDF)
The CPL1608LL12RWHEXA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.