


- Manufacturer
- MFR.Part #
- WSD3810DN33
- JLCPCB Part #
- C2758409
- Package
- DFN-8(3x3)
- Description
- -55℃~+150℃ 10.8mΩ@10V 18A 2 N-Channel 2.5V 20W 22pF 30V 318pF 455pF 8nC@10V N-Channel DFN-8(3x3) MOSFETs ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Winsok Semicon | |
| Package | DFN-8(3x3) | |
| Operating Temperature | -55℃~+150℃ | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 455pF | |
| Number | 2 N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Gate Charge(Qg) | 8nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 22pF | |
| Current - Continuous Drain(Id) | 18A | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 318pF | |
| Pd - Power Dissipation | 20W | |
| RDS(on) | 10.8mΩ@10V |

* Images are for reference only
WSD3810DN33
Extended- Manufacturer
- MFR.Part #
- WSD3810DN33
- JLCPCB Part #
- C2758409
- Package
- DFN-8(3x3)
- Description
- -55℃~+150℃ 10.8mΩ@10V 18A 2 N-Channel 2.5V 20W 22pF 30V 318pF 455pF 8nC@10V N-Channel DFN-8(3x3) MOSFETs ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- WSD3810DN33
- JLCPCB Part #
- C2758409
- Package
- DFN-8(3x3)
- Description
- -55℃~+150℃ 10.8mΩ@10V 18A 2 N-Channel 2.5V 20W 22pF 30V 318pF 455pF 8nC@10V N-Channel DFN-8(3x3) MOSFETs ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
WSD3810DN33 Specifications
WSD3810DN33 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Winsok Semicon | |
| Package | DFN-8(3x3) | |
| Operating Temperature | -55℃~+150℃ | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 455pF | |
| Number | 2 N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Gate Charge(Qg) | 8nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 22pF | |
| Current - Continuous Drain(Id) | 18A | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 318pF | |
| Pd - Power Dissipation | 20W | |
| RDS(on) | 10.8mΩ@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WSD3810DN33. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

WSD3810DN33 Documents
WSD3810DN33 datasheets or manufacturer documentation.
Datasheet: WSD3810DN33 Datasheet (PDF)
WSD3810DN33 Schematic Symbol & PCB Footprint
The WSD3810DN33 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.