



- Manufacturer
- MFR.Part #
- BMRF001010408R2MA1
- JLCPCB Part #
- C2758346
- Package
- SMD
- Description
- 30mΩ 6A 6A 8.2uH Magnetic Shielded Inductor ±20% SMD Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Chilisin Elec | |
| Package | SMD | |
| Current - Saturation(Isat) | 6A | |
| Inductance | 8.2uH | |
| Type | Magnetic Shielded Inductor | |
| Tolerance | ±20% | |
| Current Rating | 6A | |
| DC Resistance(DCR) | 30mΩ |

* Images are for reference only
BMRF001010408R2MA1
Extended- Manufacturer
- MFR.Part #
- BMRF001010408R2MA1
- JLCPCB Part #
- C2758346
- Package
- SMD
- Description
- 30mΩ 6A 6A 8.2uH Magnetic Shielded Inductor ±20% SMD Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- BMRF001010408R2MA1
- JLCPCB Part #
- C2758346
- Package
- SMD
- Description
- 30mΩ 6A 6A 8.2uH Magnetic Shielded Inductor ±20% SMD Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BMRF001010408R2MA1 Specifications
BMRF001010408R2MA1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Chilisin Elec | |
| Package | SMD | |
| Current - Saturation(Isat) | 6A | |
| Inductance | 8.2uH | |
| Type | Magnetic Shielded Inductor | |
| Tolerance | ±20% | |
| Current Rating | 6A | |
| DC Resistance(DCR) | 30mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BMRF001010408R2MA1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BMRF001010408R2MA1 Documents
BMRF001010408R2MA1 datasheets or manufacturer documentation.
Datasheet: BMRF001010408R2MA1 Datasheet (PDF)
BMRF001010408R2MA1 Schematic Symbol & PCB Footprint
The BMRF001010408R2MA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.