



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | ASDsemi | |
| Package | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 1MHz | |
| Voltage - Supply | 4.5V~18V | |
| Output Current | 2A | |
| Duty Cycle(Max) | 94% | |
| Working Mode | PWM Modulation、PFM Modulation | |
| Features | Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Soft-start、Overtemperature protection (OTP)、Light load efficient mode、Under-voltage lockout、Hiccup current limiting | |
| Topology | Buck |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ASP8121ZC-R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | ASDsemi | |
| Package | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 1MHz | |
| Voltage - Supply | 4.5V~18V | |
| Output Current | 2A | |
| Duty Cycle(Max) | 94% | |
| Working Mode | PWM Modulation、PFM Modulation | |
| Features | Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Soft-start、Overtemperature protection (OTP)、Light load efficient mode、Under-voltage lockout、Hiccup current limiting | |
| Topology | Buck |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ASP8121ZC-R. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ASP8121ZC-R datasheets or manufacturer documentation.
Datasheet: ASP8121ZC-R Datasheet (PDF)
The ASP8121ZC-R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.