


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | MTK | |
| Package | QFN-156-EP(12x12) | |
| Operating Temperature | -20℃~+55℃ | |
| Data Rate | 300Mbps | |
| Applications | WiFi | |
| Voltage - Supply | 1.2V、1.8V、3.3V | |
| Typical Application Frequency | 2.4GHz | |
| Features | Supports software reset、Power-on reset function | |
| Interface | SPI、USB、UART、GPIO、I2C、JTAG、I2S、PWM、PCM |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MT7628DAN/A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | MTK | |
| Package | QFN-156-EP(12x12) | |
| Operating Temperature | -20℃~+55℃ | |
| Data Rate | 300Mbps | |
| Applications | WiFi | |
| Voltage - Supply | 1.2V、1.8V、3.3V | |
| Typical Application Frequency | 2.4GHz | |
| Features | Supports software reset、Power-on reset function | |
| Interface | SPI、USB、UART、GPIO、I2C、JTAG、I2S、PWM、PCM |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MT7628DAN/A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MT7628DAN/A datasheets or manufacturer documentation.
Datasheet: MT7628DAN/A Datasheet (PDF)
The MT7628DAN/A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.