


- Manufacturer
- MFR.Part #
- UCS2G101MHDAZT
- JLCPCB Part #
- C2757952
- Package
- Plugin,D18xL31.5mm
- Description
- 100uF 7.5mm ±20% 插件,D18xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Nichicon | |
| Package | Plugin,D18xL31.5mm | |
| Pin Spacing | 7.5mm | |
| Tolerance | ±20% | |
| Capacitance | 100uF |

* Images are for reference only
UCS2G101MHDAZT
Extended- Manufacturer
- MFR.Part #
- UCS2G101MHDAZT
- JLCPCB Part #
- C2757952
- Package
- Plugin,D18xL31.5mm
- Description
- 100uF 7.5mm ±20% 插件,D18xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- UCS2G101MHDAZT
- JLCPCB Part #
- C2757952
- Package
- Plugin,D18xL31.5mm
- Description
- 100uF 7.5mm ±20% 插件,D18xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UCS2G101MHDAZT Specifications
UCS2G101MHDAZT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Nichicon | |
| Package | Plugin,D18xL31.5mm | |
| Pin Spacing | 7.5mm | |
| Tolerance | ±20% | |
| Capacitance | 100uF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCS2G101MHDAZT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UCS2G101MHDAZT Documents
UCS2G101MHDAZT datasheets or manufacturer documentation.
Datasheet: UCS2G101MHDAZT Datasheet (PDF)
UCS2G101MHDAZT Schematic Symbol & PCB Footprint
The UCS2G101MHDAZT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.