Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Relays
  5. Power Relays
  6. MKS2PI AC50
MKS2PI AC50
Extended
* Images are for reference only
MKS2PI AC50
Attributes
Value
Manufacturer
Omron Electronics
MFR.Part #
MKS2PI AC50
JLCPCB Part #
C2754345
Package
-
Description
-40℃~+60℃ 10A 2 Form C: 2C (DPDT-CO) 20ms 20ms 30V@DC、250V@AC 50V AgSnIn - Power Relays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRelays/Power Relays
ManufacturerOmron Electronics
Package-
Operating Temperature-40℃~+60℃
Switching Voltage(Max)30V@DC、250V@AC
Contact Form2 Form C: 2C (DPDT-CO)
Length34.5mm
Operate Time20ms
Switching Current(Max)10A
Coil Voltage50V
Contact MaterialAgSnIn
Release Time20ms
Height52.5mm
Width34.5mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Relays
  5. Power Relays
  6. MKS2PI AC50
MKS2PI AC50

* Images are for reference only

MKS2PI AC50

Extended
Manufacturer

Omron Electronics

MFR.Part #
MKS2PI AC50
JLCPCB Part #
C2754345
Package
-
Description
-40℃~+60℃ 10A 2 Form C: 2C (DPDT-CO) 20ms 20ms 30V@DC、250V@AC 50V AgSnIn - Power Relays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MKS2PI AC50

* Images are for reference only

MKS2PI AC50
Extended
Manufacturer

Omron Electronics

MFR.Part #
MKS2PI AC50
JLCPCB Part #
C2754345
Package
-
Description
-40℃~+60℃ 10A 2 Form C: 2C (DPDT-CO) 20ms 20ms 30V@DC、250V@AC 50V AgSnIn - Power Relays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MKS2PI AC50 Specifications

MKS2PI AC50 technical specifications, attributes, and parameters.

AttributesValue
CategoryRelays/Power Relays
ManufacturerOmron Electronics
Package-
Operating Temperature-40℃~+60℃
Switching Voltage(Max)30V@DC、250V@AC
Contact Form2 Form C: 2C (DPDT-CO)
Length34.5mm
Operate Time20ms
Switching Current(Max)10A
Coil Voltage50V
Contact MaterialAgSnIn
Release Time20ms
Height52.5mm
Width34.5mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MKS2PI AC50. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MKS2PI AC50 Documents

MKS2PI AC50 datasheets or manufacturer documentation.

Datasheet: MKS2PI AC50 Datasheet (PDF)

MKS2PI AC50 Schematic Symbol & PCB Footprint

The MKS2PI AC50 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.