
- Manufacturer
- MFR.Part #
- MKS2PI AC110
- JLCPCB Part #
- C2753991
- Package
- -
- Description
- -40℃~+60℃ 10A 110V 2 Form C: 2C (DPDT-CO) 20ms 20ms 30V@DC、250V@AC AgSnIn - Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Omron Electronics | |
| Package | - | |
| Operating Temperature | -40℃~+60℃ | |
| Switching Voltage(Max) | 30V@DC、250V@AC | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Length | 34.5mm | |
| Operate Time | 20ms | |
| Switching Current(Max) | 10A | |
| Contact Material | AgSnIn | |
| Coil Voltage | 110V | |
| Release Time | 20ms | |
| Height | 52.5mm | |
| Width | 34.5mm |

* Images are for reference only
MKS2PI AC110
Extended- Manufacturer
- MFR.Part #
- MKS2PI AC110
- JLCPCB Part #
- C2753991
- Package
- -
- Description
- -40℃~+60℃ 10A 110V 2 Form C: 2C (DPDT-CO) 20ms 20ms 30V@DC、250V@AC AgSnIn - Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MKS2PI AC110
- JLCPCB Part #
- C2753991
- Package
- -
- Description
- -40℃~+60℃ 10A 110V 2 Form C: 2C (DPDT-CO) 20ms 20ms 30V@DC、250V@AC AgSnIn - Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MKS2PI AC110 Specifications
MKS2PI AC110 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Omron Electronics | |
| Package | - | |
| Operating Temperature | -40℃~+60℃ | |
| Switching Voltage(Max) | 30V@DC、250V@AC | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Length | 34.5mm | |
| Operate Time | 20ms | |
| Switching Current(Max) | 10A | |
| Contact Material | AgSnIn | |
| Coil Voltage | 110V | |
| Release Time | 20ms | |
| Height | 52.5mm | |
| Width | 34.5mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MKS2PI AC110. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MKS2PI AC110 Documents
MKS2PI AC110 datasheets or manufacturer documentation.
Datasheet: MKS2PI AC110 Datasheet (PDF)
MKS2PI AC110 Schematic Symbol & PCB Footprint
The MKS2PI AC110 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.