


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | AMS | |
| Package | SMD | |
| Mounting Style | Top-mount | |
| Operating Temperature | -40℃~+110℃ | |
| Wavelength - Dominant | 583nm~595nm | |
| ESD Withstand Voltage | 2000V | |
| Test Current | 30mA | |
| Viewing Angle | 120° | |
| Lamp Holder Type | 1.23mmx0.6mm方形灯头 | |
| Luminous Intensity | 450mcd~1.12cd | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Yellow | |
| Lens Color | Water Clear | |
| Peak Wavelength | 590nm | |
| Voltage - Forward(Vf) | 2.2V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KY DELPS1.22-UGVI-36-J3S5-20-S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | AMS | |
| Package | SMD | |
| Mounting Style | Top-mount | |
| Operating Temperature | -40℃~+110℃ | |
| Wavelength - Dominant | 583nm~595nm | |
| ESD Withstand Voltage | 2000V | |
| Test Current | 30mA | |
| Viewing Angle | 120° | |
| Lamp Holder Type | 1.23mmx0.6mm方形灯头 | |
| Luminous Intensity | 450mcd~1.12cd | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Yellow | |
| Lens Color | Water Clear | |
| Peak Wavelength | 590nm | |
| Voltage - Forward(Vf) | 2.2V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KY DELPS1.22-UGVI-36-J3S5-20-S. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The KY DELPS1.22-UGVI-36-J3S5-20-S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.