Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. MLG1005S3N0BT000
MLG1005S3N0BT000 - 1
MLG1005S3N0BT000 - 2
MLG1005S3N0BT000 - 3
MLG1005S3N0BT000 - 4
Extended1/4
* Images are for reference only
MLG1005S3N0BT000
Attributes
Value
Manufacturer
TDK
MFR.Part #
MLG1005S3N0BT000
JLCPCB Part #
C275284
Package
0402
Description
3nH 5.5GHz 7@100MHz 800mA 90mΩ Multilayer inductor 0402 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerTDK
Package0402
Inductance3nH
TypeMultilayer inductor
Q @ Frequency7@100MHz
Frequency - Self Resonant5.5GHz
Current Rating800mA
Application GradeConsumer grade
DC Resistance(DCR)90mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. MLG1005S3N0BT000
MLG1005S3N0BT000

* Images are for reference only

MLG1005S3N0BT000

Extended
Manufacturer

TDK

MFR.Part #
MLG1005S3N0BT000
JLCPCB Part #
C275284
Package
0402
Description
3nH 5.5GHz 7@100MHz 800mA 90mΩ Multilayer inductor 0402 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MLG1005S3N0BT000

* Images are for reference only

MLG1005S3N0BT000
Extended
Manufacturer

TDK

MFR.Part #
MLG1005S3N0BT000
JLCPCB Part #
C275284
Package
0402
Description
3nH 5.5GHz 7@100MHz 800mA 90mΩ Multilayer inductor 0402 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MLG1005S3N0BT000 Specifications

MLG1005S3N0BT000 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerTDK
Package0402
Inductance3nH
TypeMultilayer inductor
Q @ Frequency7@100MHz
Frequency - Self Resonant5.5GHz
Current Rating800mA
Application GradeConsumer grade
DC Resistance(DCR)90mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MLG1005S3N0BT000. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MLG1005S3N0BT000 Documents

MLG1005S3N0BT000 datasheets or manufacturer documentation.

Datasheet: MLG1005S3N0BT000 Datasheet (PDF)

MLG1005S3N0BT000 Schematic Symbol & PCB Footprint

The MLG1005S3N0BT000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.