Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. MLG0603P2N2BTZ10
MLG0603P2N2BTZ10 - 1
MLG0603P2N2BTZ10 - 2
MLG0603P2N2BTZ10 - 3
MLG0603P2N2BTZ10 - 4
Extended1/4
* Images are for reference only
MLG0603P2N2BTZ10
Attributes
Value
Manufacturer
TDK
MFR.Part #
MLG0603P2N2BTZ10
JLCPCB Part #
C275184
Package
0201
Description
100mΩ 14@500MHz 2.2nH 600mA 7.5GHz High-frequency inductor 0201 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerTDK
Package0201
Inductance2.2nH
TypeHigh-frequency inductor
Q @ Frequency14@500MHz
Frequency - Self Resonant7.5GHz
Current Rating600mA
Application GradeConsumer grade
DC Resistance(DCR)100mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. MLG0603P2N2BTZ10
MLG0603P2N2BTZ10

* Images are for reference only

MLG0603P2N2BTZ10

Extended
Manufacturer

TDK

MFR.Part #
MLG0603P2N2BTZ10
JLCPCB Part #
C275184
Package
0201
Description
100mΩ 14@500MHz 2.2nH 600mA 7.5GHz High-frequency inductor 0201 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MLG0603P2N2BTZ10

* Images are for reference only

MLG0603P2N2BTZ10
Extended
Manufacturer

TDK

MFR.Part #
MLG0603P2N2BTZ10
JLCPCB Part #
C275184
Package
0201
Description
100mΩ 14@500MHz 2.2nH 600mA 7.5GHz High-frequency inductor 0201 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MLG0603P2N2BTZ10 Specifications

MLG0603P2N2BTZ10 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerTDK
Package0201
Inductance2.2nH
TypeHigh-frequency inductor
Q @ Frequency14@500MHz
Frequency - Self Resonant7.5GHz
Current Rating600mA
Application GradeConsumer grade
DC Resistance(DCR)100mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MLG0603P2N2BTZ10. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MLG0603P2N2BTZ10 Documents

MLG0603P2N2BTZ10 datasheets or manufacturer documentation.

Datasheet: MLG0603P2N2BTZ10 Datasheet (PDF)

MLG0603P2N2BTZ10 Schematic Symbol & PCB Footprint

The MLG0603P2N2BTZ10 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.