Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Digital Tube Drivers
  6. TM1618
TM1618 - 1
TM1618 - 2
TM1618 - 3
Extended1/3
* Images are for reference only
TM1618
Attributes
Value
Manufacturer
TM(Shenzhen Titan Micro Elec)
MFR.Part #
TM1618
JLCPCB Part #
C27493
Package
DIP-18
Description
-20℃~+80℃ 1MHz 20mA 8 Segment x 4 Digit、5 Segment x 7 Digit、6 Segment x 6 Digit、7 Segment x 5 Digit 80mA Adjustable Glow、Key Scan、Common Cathode DIP-18 Digital Tube Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/Digital Tube Drivers
ManufacturerTM(Shenzhen Titan Micro Elec)
PackageDIP-18
Operating Temperature-20℃~+80℃
Clock Frequency1MHz
Digit Drive Current80mA
Configuration8 Segment x 4 Digit、5 Segment x 7 Digit、6 Segment x 6 Digit、7 Segment x 5 Digit
Voltage - Supply5V
FeaturesPWM dimming、BCD input latch function、Internal reset function
Segment Drive Current20mA
Pd - Power Dissipation400mW
Interface3-Wire Serial Interface
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Digital Tube Drivers
  6. TM1618
TM1618

* Images are for reference only

TM1618

Extended
Manufacturer

TM(Shenzhen Titan Micro Elec)

MFR.Part #
TM1618
JLCPCB Part #
C27493
Package
DIP-18
Description
-20℃~+80℃ 1MHz 20mA 8 Segment x 4 Digit、5 Segment x 7 Digit、6 Segment x 6 Digit、7 Segment x 5 Digit 80mA Adjustable Glow、Key Scan、Common Cathode DIP-18 Digital Tube Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TM1618

* Images are for reference only

TM1618
Extended
Manufacturer

TM(Shenzhen Titan Micro Elec)

MFR.Part #
TM1618
JLCPCB Part #
C27493
Package
DIP-18
Description
-20℃~+80℃ 1MHz 20mA 8 Segment x 4 Digit、5 Segment x 7 Digit、6 Segment x 6 Digit、7 Segment x 5 Digit 80mA Adjustable Glow、Key Scan、Common Cathode DIP-18 Digital Tube Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TM1618 Specifications

TM1618 technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/Digital Tube Drivers
ManufacturerTM(Shenzhen Titan Micro Elec)
PackageDIP-18
Operating Temperature-20℃~+80℃
Clock Frequency1MHz
Digit Drive Current80mA
Configuration8 Segment x 4 Digit、5 Segment x 7 Digit、6 Segment x 6 Digit、7 Segment x 5 Digit
Voltage - Supply5V
FeaturesPWM dimming、BCD input latch function、Internal reset function
Segment Drive Current20mA
Pd - Power Dissipation400mW
Interface3-Wire Serial Interface
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TM1618. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TM1618 Documents

TM1618 datasheets or manufacturer documentation.

Datasheet: TM1618 Datasheet (PDF)

TM1618 Schematic Symbol & PCB Footprint

The TM1618 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.