Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. TL431ILPR
TL431ILPR - 1
TL431ILPR - 2
TL431ILPR - 3
TL431ILPR - 4
Extended1/4
* Images are for reference only
TL431ILPR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TL431ILPR
JLCPCB Part #
C273655
Package
TO-92-3
Description
-40℃~+85℃ 100mA 1mA 2.495V~36V 2.5V~36V Adjustable Parallel ±2% TO-92-3 Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerTexas Instruments
PackageTO-92-3
Operating Temperature-40℃~+85℃
Voltage - Supply2.5V~36V
Output TypeAdjustable
Output Current100mA
Tolerance±2%
Minimum Cathode Current for Regulation1mA
Temperature Coefficient16.032ppm/℃
Output Voltage2.495V~36V
Reference TypeParallel
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. TL431ILPR
TL431ILPR

* Images are for reference only

TL431ILPR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TL431ILPR
JLCPCB Part #
C273655
Package
TO-92-3
Description
-40℃~+85℃ 100mA 1mA 2.495V~36V 2.5V~36V Adjustable Parallel ±2% TO-92-3 Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TL431ILPR

* Images are for reference only

TL431ILPR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TL431ILPR
JLCPCB Part #
C273655
Package
TO-92-3
Description
-40℃~+85℃ 100mA 1mA 2.495V~36V 2.5V~36V Adjustable Parallel ±2% TO-92-3 Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TL431ILPR Specifications

TL431ILPR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerTexas Instruments
PackageTO-92-3
Operating Temperature-40℃~+85℃
Voltage - Supply2.5V~36V
Output TypeAdjustable
Output Current100mA
Tolerance±2%
Minimum Cathode Current for Regulation1mA
Temperature Coefficient16.032ppm/℃
Output Voltage2.495V~36V
Reference TypeParallel
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TL431ILPR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TL431ILPR Documents

TL431ILPR datasheets or manufacturer documentation.

Datasheet: TL431ILPR Datasheet (PDF)

TL431ILPR Schematic Symbol & PCB Footprint

The TL431ILPR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.