



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | Texas Instruments | |
| Package | VSSOP-10-0.5mm | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| ChipType | Voltage monitor | |
| Voltage - Supply | 9V~80V | |
| Output Type | Open-drain | |
| Quiescent Current | 1mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPS2491DGSR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | Texas Instruments | |
| Package | VSSOP-10-0.5mm | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| ChipType | Voltage monitor | |
| Voltage - Supply | 9V~80V | |
| Output Type | Open-drain | |
| Quiescent Current | 1mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS2491DGSR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPS2491DGSR datasheets or manufacturer documentation.
Datasheet: TPS2491DGSR Datasheet (PDF)
The TPS2491DGSR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.