Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. TL1265RGQTCLR
TL1265RGQTCLR - 1
TL1265RGQTCLR - 2
TL1265RGQTCLR - 3
Extended1/3
* Images are for reference only
TL1265RGQTCLR
Attributes
Value
Manufacturer
E-Switch
MFR.Part #
TL1265RGQTCLR
JLCPCB Part #
C273513
Package
插件,7x6.8mm
Description
-20℃~+70℃ 1.6N 12V 5.8mm 50mA 6.8mm 7mm PC Pin Round Button SPST Through Hole 插件,7x6.8mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerE-Switch
Package插件,7x6.8mm
Operating Temperature-20℃~+70℃
Operating Force1.6N
Contact Current50mA
Length6.8mm
Termination StylePC Pin
Voltage Rating12V
Actuator StyleRound Button
Switch Height5.8mm
CircuitSPST
Mounting TypeThrough Hole
Width7mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. TL1265RGQTCLR
TL1265RGQTCLR

* Images are for reference only

TL1265RGQTCLR

Extended
Manufacturer

E-Switch

MFR.Part #
TL1265RGQTCLR
JLCPCB Part #
C273513
Package
插件,7x6.8mm
Description
-20℃~+70℃ 1.6N 12V 5.8mm 50mA 6.8mm 7mm PC Pin Round Button SPST Through Hole 插件,7x6.8mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TL1265RGQTCLR

* Images are for reference only

TL1265RGQTCLR
Extended
Manufacturer

E-Switch

MFR.Part #
TL1265RGQTCLR
JLCPCB Part #
C273513
Package
插件,7x6.8mm
Description
-20℃~+70℃ 1.6N 12V 5.8mm 50mA 6.8mm 7mm PC Pin Round Button SPST Through Hole 插件,7x6.8mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TL1265RGQTCLR Specifications

TL1265RGQTCLR technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerE-Switch
Package插件,7x6.8mm
Operating Temperature-20℃~+70℃
Operating Force1.6N
Contact Current50mA
Length6.8mm
Termination StylePC Pin
Voltage Rating12V
Actuator StyleRound Button
Switch Height5.8mm
CircuitSPST
Mounting TypeThrough Hole
Width7mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TL1265RGQTCLR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TL1265RGQTCLR Documents

TL1265RGQTCLR datasheets or manufacturer documentation.

Datasheet: TL1265RGQTCLR Datasheet (PDF)

TL1265RGQTCLR Schematic Symbol & PCB Footprint

The TL1265RGQTCLR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.