Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. TL1240BQ1JCLR
TL1240BQ1JCLR - 1
TL1240BQ1JCLR - 2
TL1240BQ1JCLR - 3
Extended1/3
* Images are for reference only
TL1240BQ1JCLR
Attributes
Value
Manufacturer
E-Switch
MFR.Part #
TL1240BQ1JCLR
JLCPCB Part #
C273511
Package
Plugin
Description
12V 2.3mm 4.5mm 4.5mm 50mA Blue Rectangular Button SPST Through Hole 插件 Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerE-Switch
PackagePlugin
Contact Current50mA
Length4.5mm
Voltage Rating12V
Actuator StyleRectangular Button
Switch Height2.3mm
CircuitSPST
Mounting TypeThrough Hole
With LampBlue
Width4.5mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. TL1240BQ1JCLR
TL1240BQ1JCLR

* Images are for reference only

TL1240BQ1JCLR

Extended
Manufacturer

E-Switch

MFR.Part #
TL1240BQ1JCLR
JLCPCB Part #
C273511
Package
Plugin
Description
12V 2.3mm 4.5mm 4.5mm 50mA Blue Rectangular Button SPST Through Hole 插件 Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TL1240BQ1JCLR

* Images are for reference only

TL1240BQ1JCLR
Extended
Manufacturer

E-Switch

MFR.Part #
TL1240BQ1JCLR
JLCPCB Part #
C273511
Package
Plugin
Description
12V 2.3mm 4.5mm 4.5mm 50mA Blue Rectangular Button SPST Through Hole 插件 Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TL1240BQ1JCLR Specifications

TL1240BQ1JCLR technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerE-Switch
PackagePlugin
Contact Current50mA
Length4.5mm
Voltage Rating12V
Actuator StyleRectangular Button
Switch Height2.3mm
CircuitSPST
Mounting TypeThrough Hole
With LampBlue
Width4.5mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TL1240BQ1JCLR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TL1240BQ1JCLR Documents

TL1240BQ1JCLR datasheets or manufacturer documentation.

Datasheet: TL1240BQ1JCLR Datasheet (PDF)

TL1240BQ1JCLR Schematic Symbol & PCB Footprint

The TL1240BQ1JCLR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.