Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. TL6120DF500QG
TL6120DF500QG - 1
TL6120DF500QG - 2
TL6120DF500QG - 3
TL6120DF500QG - 4
Extended1/4
* Images are for reference only
TL6120DF500QG
Attributes
Value
Manufacturer
E-Switch
MFR.Part #
TL6120DF500QG
JLCPCB Part #
C273508
Package
SMD,7.4x7.4mm
Description
-40℃~+85℃ 12V 50mA 5N 6.35mm 7.4mm 7.4mm Gull Wing Round Button SPST Surface Mount,Vertical SMD,7.4x7.4mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerE-Switch
PackageSMD,7.4x7.4mm
Operating Temperature-40℃~+85℃
Operating Force5N
Contact Current50mA
Length7.4mm
Termination StyleGull Wing
Voltage Rating12V
Actuator StyleRound Button
Switch Height6.35mm
CircuitSPST
Mounting TypeSurface Mount,Vertical
Width7.4mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. TL6120DF500QG
TL6120DF500QG

* Images are for reference only

TL6120DF500QG

Extended
Manufacturer

E-Switch

MFR.Part #
TL6120DF500QG
JLCPCB Part #
C273508
Package
SMD,7.4x7.4mm
Description
-40℃~+85℃ 12V 50mA 5N 6.35mm 7.4mm 7.4mm Gull Wing Round Button SPST Surface Mount,Vertical SMD,7.4x7.4mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TL6120DF500QG

* Images are for reference only

TL6120DF500QG
Extended
Manufacturer

E-Switch

MFR.Part #
TL6120DF500QG
JLCPCB Part #
C273508
Package
SMD,7.4x7.4mm
Description
-40℃~+85℃ 12V 50mA 5N 6.35mm 7.4mm 7.4mm Gull Wing Round Button SPST Surface Mount,Vertical SMD,7.4x7.4mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TL6120DF500QG Specifications

TL6120DF500QG technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerE-Switch
PackageSMD,7.4x7.4mm
Operating Temperature-40℃~+85℃
Operating Force5N
Contact Current50mA
Length7.4mm
Termination StyleGull Wing
Voltage Rating12V
Actuator StyleRound Button
Switch Height6.35mm
CircuitSPST
Mounting TypeSurface Mount,Vertical
Width7.4mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TL6120DF500QG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TL6120DF500QG Documents

TL6120DF500QG datasheets or manufacturer documentation.

Datasheet: TL6120DF500QG Datasheet (PDF)

TL6120DF500QG Schematic Symbol & PCB Footprint

The TL6120DF500QG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.