
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Omron Electronics | |
| Package | Plugin | |
| Operating Temperature | -20℃~+70℃ | |
| Current Rating (AC) | 2A | |
| Length | 19.8mm | |
| Termination Style | PC Pin | |
| Operating Height | 8.4mm | |
| Life | 50,000 cycles | |
| Actuator Style | Round Plunger | |
| Switch Height | 11mm | |
| Circuit | SPDT | |
| Voltage Rating (DC) | 30V | |
| Width | 6.4mm | |
| Voltage Rating (AC) | 250V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
D2SW-P2D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Omron Electronics | |
| Package | Plugin | |
| Operating Temperature | -20℃~+70℃ | |
| Current Rating (AC) | 2A | |
| Length | 19.8mm | |
| Termination Style | PC Pin | |
| Operating Height | 8.4mm | |
| Life | 50,000 cycles | |
| Actuator Style | Round Plunger | |
| Switch Height | 11mm | |
| Circuit | SPDT | |
| Voltage Rating (DC) | 30V | |
| Width | 6.4mm | |
| Voltage Rating (AC) | 250V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the D2SW-P2D. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

D2SW-P2D datasheets or manufacturer documentation.
Datasheet: D2SW-P2D Datasheet (PDF)
The D2SW-P2D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.