Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. 500SDP1S1M2QEA
500SDP1S1M2QEA
Extended
* Images are for reference only
500SDP1S1M2QEA
Attributes
Value
Manufacturer
E-Switch
MFR.Part #
500SDP1S1M2QEA
JLCPCB Part #
C273377
Package
Plugin
Description
-30℃~+85℃ 11.43mm 12.7mm 12.7mm 2.16mm 28V 30,000 cycles 5A Black DPDT PC Pin Rectangular Columnar Through Hole Plugin Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerE-Switch
PackagePlugin
Operating Temperature-30℃~+85℃
Actuator ColorBlack
Length12.7mm
Voltage Rating28V
Termination StylePC Pin
Life30,000 cycles
Current Rating5A
Actuator StyleRectangular Columnar
Switch Height12.7mm
CircuitDPDT
Actuator Length2.16mm
Mounting TypeThrough Hole
Width11.43mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. 500SDP1S1M2QEA
500SDP1S1M2QEA

* Images are for reference only

500SDP1S1M2QEA

Extended
Manufacturer

E-Switch

MFR.Part #
500SDP1S1M2QEA
JLCPCB Part #
C273377
Package
Plugin
Description
-30℃~+85℃ 11.43mm 12.7mm 12.7mm 2.16mm 28V 30,000 cycles 5A Black DPDT PC Pin Rectangular Columnar Through Hole Plugin Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

500SDP1S1M2QEA

* Images are for reference only

500SDP1S1M2QEA
Extended
Manufacturer

E-Switch

MFR.Part #
500SDP1S1M2QEA
JLCPCB Part #
C273377
Package
Plugin
Description
-30℃~+85℃ 11.43mm 12.7mm 12.7mm 2.16mm 28V 30,000 cycles 5A Black DPDT PC Pin Rectangular Columnar Through Hole Plugin Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

500SDP1S1M2QEA Specifications

500SDP1S1M2QEA technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerE-Switch
PackagePlugin
Operating Temperature-30℃~+85℃
Actuator ColorBlack
Length12.7mm
Voltage Rating28V
Termination StylePC Pin
Life30,000 cycles
Current Rating5A
Actuator StyleRectangular Columnar
Switch Height12.7mm
CircuitDPDT
Actuator Length2.16mm
Mounting TypeThrough Hole
Width11.43mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 500SDP1S1M2QEA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

500SDP1S1M2QEA Documents

500SDP1S1M2QEA datasheets or manufacturer documentation.

Datasheet: 500SDP1S1M2QEA Datasheet (PDF)

500SDP1S1M2QEA Schematic Symbol & PCB Footprint

The 500SDP1S1M2QEA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.